TRANSFORMER 115/230V 2X15V 2VA - BV030-6875.0 - Transformers

Digi-Key Part Number BV030-6875.0-ND
Price Break
90
Unit Price
4.32089
Extended Price
388.88
Manufacturer Part NumberBV030-6875.0
Product DescriptionTRANSFORMER 115/230V 2X15V 2VA
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMER 115/230V 2X15V 2VA - BV030-6875.0 - Transformers Details
Technical/Catalog InformationBV030-6875.0
VendorPulse
CategoryTransformers
Mounting Type*
Type*
Primary Winding(s)*
Secondary Winding(s)*
Series Output Voltage @ Current*
Parallel Output Voltage @ Current*
Maximum Power*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BV030 6875 0
BV03068750

Purchase TRANSFORMER 115/230V 2X15V 2VA - BV030-6875.0 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER 115/230V 2X15V 2VA - BV030-6875.0
Transformers

TRANSFORMER 115/230V 2X15V 2VA - BV030-6875.0 (BV030-6875.0-ND)

Related parts Transformers:
TRANSFORMER 115/230V 2X15V 2VA - BV030-6875.0
 Order TRANSFORMER 115/230V 2X15V 2VA-BV030-6875.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6875.0-ND.
TRANSFORMER 115/230V 2X15V 2VA - BV030-6461.0
 Order TRANSFORMER 115/230V 2X15V 2VA-BV030-6461.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6461.0-ND.
TRANSFORMER 115/230V 2X15V .5VA - BV030-5357.0
 Order TRANSFORMER 115/230V 2X15V .5VA-BV030-5357.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5357.0-ND.
TRANSFORMER 115/230V 2X15V 1VA - BV030-5725.0
 Order TRANSFORMER 115/230V 2X15V 1VA-BV030-5725.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5725.0-ND.
TRANSFORMER 115/230V 2X15V 1.2VA - BV030-6093.0
 Order TRANSFORMER 115/230V 2X15V 1.2VA-BV030-6093.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6093.0-ND.
TRANSFORMER 115/230V 6V 2VA - BV030-6429.0
 Order TRANSFORMER 115/230V 6V 2VA-BV030-6429.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6429.0-ND.
TRANSFORMER 115/230V 9V 2VA - BV030-6432.0
 Order TRANSFORMER 115/230V 9V 2VA-BV030-6432.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6432.0-ND.
TRANSFORMER 115/230V 12V 2VA - BV030-6435.0
 Order TRANSFORMER 115/230V 12V 2VA-BV030-6435.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6435.0-ND.
TRANSFORMER 115/230V 15V 2VA - BV030-6438.0
 Order TRANSFORMER 115/230V 15V 2VA-BV030-6438.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6438.0-ND.
TRANSFORMER 115/230V 18V 2VA - BV030-6441.0
 Order TRANSFORMER 115/230V 18V 2VA-BV030-6441.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6441.0-ND.
TRANSFORMER 115/230V 24V 2VA - BV030-6447.0
 Order TRANSFORMER 115/230V 24V 2VA-BV030-6447.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6447.0-ND.
TRANSFORMER 115/230V 2X6V 2VA - BV030-6452.0
 Order TRANSFORMER 115/230V 2X6V 2VA-BV030-6452.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6452.0-ND.
TRANSFORMER 115/230V 2X9V 2VA - BV030-6455.0
 Order TRANSFORMER 115/230V 2X9V 2VA-BV030-6455.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6455.0-ND.
TRANSFORMER 115/230V 2X12V 2VA - BV030-6458.0
 Order TRANSFORMER 115/230V 2X12V 2VA-BV030-6458.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6458.0-ND.
TRANSFORMER 115/230V 2X18V 2VA - BV030-6464.0
 Order TRANSFORMER 115/230V 2X18V 2VA-BV030-6464.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6464.0-ND.