TRANSFORMER 115/230V 2X24V .5VA - BV030-5366.0 - Transformers

Digi-Key Part Number BV030-5366.0-ND
Price Break
200
Unit Price
1.8439
Extended Price
368.78
Manufacturer Part NumberBV030-5366.0
Product DescriptionTRANSFORMER 115/230V 2X24V .5VA
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMER 115/230V 2X24V .5VA - BV030-5366.0 - Transformers Details
Technical/Catalog InformationBV030-5366.0
VendorPulse
CategoryTransformers
Mounting Type*
Type*
Primary Winding(s)*
Secondary Winding(s)*
Series Output Voltage @ Current*
Parallel Output Voltage @ Current*
Maximum Power*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BV030 5366 0
BV03053660

Purchase TRANSFORMER 115/230V 2X24V .5VA - BV030-5366.0 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER 115/230V 2X24V .5VA - BV030-5366.0
Transformers

TRANSFORMER 115/230V 2X24V .5VA - BV030-5366.0 (BV030-5366.0-ND)

Related parts Transformers:
TRANSFORMER 115/230V 2X24V .5VA - BV030-5366.0
 Order TRANSFORMER 115/230V 2X24V .5VA-BV030-5366.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5366.0-ND.
TRANSFORMER 115/230V 2X24V 5VA - BV042-5366.0
 Order TRANSFORMER 115/230V 2X24V 5VA-BV042-5366.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV042-5366.0-ND.
TRANSFORMER 115/230V 6V .5VA - BV030-5325.0
 Order TRANSFORMER 115/230V 6V .5VA-BV030-5325.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5325.0-ND.
TRANSFORMER 115/230V 9V .5VA - BV030-5328.0
 Order TRANSFORMER 115/230V 9V .5VA-BV030-5328.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5328.0-ND.
TRANSFORMER 115/230V 12V .5VA - BV030-5331.0
 Order TRANSFORMER 115/230V 12V .5VA-BV030-5331.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5331.0-ND.
TRANSFORMER 115/230V 15V .5VA - BV030-5334.0
 Order TRANSFORMER 115/230V 15V .5VA-BV030-5334.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5334.0-ND.
TRANSFORMER 115/230V 18V .5VA - BV030-5337.0
 Order TRANSFORMER 115/230V 18V .5VA-BV030-5337.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5337.0-ND.
TRANSFORMER 115/230V 24V .5VA - BV030-5343.0
 Order TRANSFORMER 115/230V 24V .5VA-BV030-5343.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5343.0-ND.
TRANSFORMER 115/230V 2X6V .5VA - BV030-5348.0
 Order TRANSFORMER 115/230V 2X6V .5VA-BV030-5348.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5348.0-ND.
TRANSFORMER 115/230V 2X9V .5VA - BV030-5351.0
 Order TRANSFORMER 115/230V 2X9V .5VA-BV030-5351.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5351.0-ND.
TRANSFORMER 115/230V 2X12V .5VA - BV030-5354.0
 Order TRANSFORMER 115/230V 2X12V .5VA-BV030-5354.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5354.0-ND.
TRANSFORMER 115/230V 2X15V .5VA - BV030-5357.0
 Order TRANSFORMER 115/230V 2X15V .5VA-BV030-5357.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5357.0-ND.
TRANSFORMER 115/230V 2X18V .5VA - BV030-5360.0
 Order TRANSFORMER 115/230V 2X18V .5VA-BV030-5360.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5360.0-ND.
TRANSFORMER 115/230V 2X24V 1VA - BV030-5734.0
 Order TRANSFORMER 115/230V 2X24V 1VA-BV030-5734.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5734.0-ND.
TRANSFORMER 115/230V 2X24V 1.2VA - BV030-6102.0
 Order TRANSFORMER 115/230V 2X24V 1.2VA-BV030-6102.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6102.0-ND.