CONN 1/4" PLUG MONO STANDARD - BF2P - Connectors

Digi-Key Part Number AC1023-ND
Price Break
1
10
25
100
250
500
Unit Price
1.25
1.045
0.836
0.7315
0.627
0.5643
Extended Price
1.25
10.45
20.90
73.15
156.75
282.15
Manufacturer Part NumberBF2P
Product DescriptionCONN 1/4" PLUG MONO STANDARD
Quantity Available 0
All prices are in GBP

CONN 1/4" PLUG MONO STANDARD - BF2P - Connectors Details
Technical/Catalog InformationBF2P
VendorAlcatel Components
CategoryConnectors
Connector Type-
Gender-
Plug/Mating Plug Diameter6.35mm (.250" - 1/4")
Signal LinesMono
Number of Positions/Contacts-
Mounting Type-
Features-
Color-
Series-
Termination-
Other Names BF2P
BF2P
AC1023 ND
AC1023ND
AC1023

Purchase CONN 1/4" PLUG MONO STANDARD - BF2P - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN 1/4" PLUG MONO STANDARD - BF2P
Connectors

CONN 1/4" PLUG MONO STANDARD - BF2P (AC1023-ND)

Related parts Connectors:
CONN 1/4" PLUG MONO STANDARD - BF2P
 Order CONN 1/4" PLUG MONO STANDARD-BF2P online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1023-ND.
CONN PHONEJACK 1/4" RT/ANG MONO - SI-513-2
 Order CONN PHONEJACK 1/4" RT/ANG MONO-SI-513-2 online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1037-ND.
CONN RCA PHONO PLUG - SI-299
 Order CONN RCA PHONO PLUG-SI-299 online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1029-ND.
ADAPTER XLR MALE/1/4" PLUG - 6864
 Order ADAPTER XLR MALE/1/4" PLUG-6864 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6864-ND.
ADAPTER 1/4" PLUG/RCA JACK - 6878
 Order ADAPTER 1/4" PLUG/RCA JACK-6878 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6878-ND.
CONN PLUG PHONE 1/4" FLAT 2POS - 220
 Order CONN PLUG PHONE 1/4" FLAT 2POS-220 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1066-ND.
CONN PLUG 2COND 1/4" PHONE MIL - 430
 Order CONN PLUG 2COND 1/4" PHONE MIL-430 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 430-ND.
CONN JACK PHONE 1/4" 2POS CLOSED - 112APC
 Order CONN JACK PHONE 1/4" 2POS CLOSED-112APC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1115-ND.
CONN JACK PHONE 1/4"2POS RA CLSD - RN112APC
 Order CONN JACK PHONE 1/4"2POS RA CLSD-RN112APC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1122-ND.
ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A
 Order ADAPTER A3M 1/4"PHONE PLUG W/HDW-387A online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1127-ND.
CONN 3 POS AUDIO FEMALE SOLDER - AC3F
 Order CONN 3 POS AUDIO FEMALE SOLDER-AC3F online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1001-ND.
CONN POWERJACK 2.5MM PC TERM LUG - SI-501
 Order CONN POWERJACK 2.5MM PC TERM LUG-SI-501 online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1030-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.