CONN 3 POS AUDIO FEMALE SOLDER - AC3F - Connectors

Digi-Key Part Number AC1001-ND
Price Break
1
10
25
100
250
500
Unit Price
2.25
1.879
1.5032
1.3152
1.12728
1.01456
Extended Price
2.25
18.79
37.58
131.52
281.82
507.28
Manufacturer Part NumberAC3F
Product DescriptionCONN 3 POS AUDIO FEMALE SOLDER
Quantity Available 0
All prices are in GBP

CONN 3 POS AUDIO FEMALE SOLDER - AC3F - Connectors Details
Technical/Catalog InformationAC3F
VendorAlcatel Components
CategoryConnectors
Connector Type-
Gender-
Plug/Mating Plug Diameter-
Signal Lines-
Number of Positions/Contacts-
Mounting Type-
Features-
Color-
Series-
Termination-
Other Names AC3F
AC3F
AC1001 ND
AC1001ND
AC1001

Purchase CONN 3 POS AUDIO FEMALE SOLDER - AC3F - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN 3 POS AUDIO FEMALE SOLDER - AC3F
Connectors

CONN 3 POS AUDIO FEMALE SOLDER - AC3F (AC1001-ND)

Related parts Connectors:
CONN 3 POS AUDIO FEMALE SOLDER - AC3F
 Order CONN 3 POS AUDIO FEMALE SOLDER-AC3F online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1001-ND.
CONN D-SUB 9POS FEMALE SOLDER - A-DF09LL-TL-B-R
 Order CONN D-SUB 9POS FEMALE SOLDER-A-DF09LL-TL-B-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL-TL-B-R-ND.
ADAPTER 3POS AUDIO SLR MALE-MALE - AXR-3-12/12B
 Order ADAPTER 3POS AUDIO SLR MALE-MALE-AXR-3-12/12B online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1020-ND.
CONN 1/4" PLUG MONO STANDARD - BF2P
 Order CONN 1/4" PLUG MONO STANDARD-BF2P online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1023-ND.
CONN RCA PHONO PLUG - SI-299
 Order CONN RCA PHONO PLUG-SI-299 online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1029-ND.
CONN PHONEJACK 1/4" RT/ANG MONO - SI-513-2
 Order CONN PHONEJACK 1/4" RT/ANG MONO-SI-513-2 online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1037-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT
 Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJTR-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT-1
 Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJ-ND.
CONN POWERJACK 2.5MM PC TERM LUG - SI-501
 Order CONN POWERJACK 2.5MM PC TERM LUG-SI-501 online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1030-ND.
CONN RECEPT 3 POS PIN PC MOUNT - RP34-8R-3PDL
 Order CONN RECEPT 3 POS PIN PC MOUNT-RP34-8R-3PDL online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR173-ND.
CONN PLUG 6POS FEMALE SOLDER - HR30-6P-6S
 Order CONN PLUG 6POS FEMALE SOLDER-HR30-6P-6S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR856-ND.
CONN DB9 FEMALE SOLDER CUP CHROM - 172-E09-201-001
 Order CONN DB9 FEMALE SOLDER CUP CHROM-172-E09-201-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 109FE-ND.
CIRCULAR CONN 10 POS W/PIN - HR10A-10P-10P
 Order CIRCULAR CONN 10 POS W/PIN-HR10A-10P-10P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR116-ND.
CONN 32 POS HDR TYPE D RT ANGLE - ED95-D.32RH-AC
 Order CONN 32 POS HDR TYPE D RT ANGLE-ED95-D.32RH-AC online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1547-ND.
RM 12 PLUG 3 POS. W/SOCKET - RM12BPG-3S(07)
 Order RM 12 PLUG 3 POS. W/SOCKET-RM12BPG-3S(07) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR123-ND.