RELAY SOFTSTART 120V 90A AC OUT - MCST1290CM

Digi-Key Part Number MCST1290CM-ND
Price Break
5
Unit Price
59.07
Extended Price
295.35
Manufacturer Part NumberMCST1290CM
Product DescriptionRELAY SOFTSTART 120V 90A AC OUT
Quantity Available 0
All prices are in GBP

RELAY SOFTSTART 120V 90A AC OUT - MCST1290CM Details
Technical/Catalog InformationMCST1290CM
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current90A
Voltage - Input8 ~ 32VDC
Voltage - Load90 ~ 140V
Output TypeAC, Linear Controlled
On-State Resistance-
SeriesMCS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCST1290CM
MCST1290CM

Purchase RELAY SOFTSTART 120V 90A AC OUT - MCST1290CM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SOFTSTART 120V 90A AC OUT - MCST1290CM
RELAY SOFTSTART 120V 90A AC OUT - MCST1290CM

RELAY SOFTSTART 120V 90A AC OUT - MCST1290CM (MCST1290CM-ND)

Related parts :
RELAY SOFTSTART 120V 90A AC OUT - MCST1290CM
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290CM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCST1290CM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290AS
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1581-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290AM
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCST1290AM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290BM
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290BM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCST1290BM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290BS
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290BS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCST1290BS-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290CS
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290CS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCST1290CS-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290DM
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290DM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCST1290DM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290DS
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290DS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCST1290DS-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290EM
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290EM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCST1290EM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290ES
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290ES online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCST1290ES-ND.
RELAY SOFTSTART 120V 25A AC OUT - MCST1225AS
 Order RELAY SOFTSTART 120V 25A AC OUT-MCST1225AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1579-ND.
RELAY SOFTSTART 120V 50A AC OUT - MCST1250AS
 Order RELAY SOFTSTART 120V 50A AC OUT-MCST1250AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1580-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490AS
 Order RELAY SOFTSTART 240V 90A AC OUT-MCST2490AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1584-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290AM
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290AM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290AS
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290AS-ND.