RELAY START/STOP 120V 90A AC OUT - MCSS1290ES - Relays

Digi-Key Part Number MCSS1290ES-ND
Price Break
5
Unit Price
59.07
Extended Price
295.35
Manufacturer Part NumberMCSS1290ES
Product DescriptionRELAY START/STOP 120V 90A AC OUT
Quantity Available 0
All prices are in GBP

RELAY START/STOP 120V 90A AC OUT - MCSS1290ES - Relays Details
Technical/Catalog InformationMCSS1290ES
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current90A
Voltage - Input8 ~ 32VDC
Voltage - Load90 ~ 140V
Output TypeAC, Linear Controlled
On-State Resistance-
SeriesMCS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCSS1290ES
MCSS1290ES

Purchase RELAY START/STOP 120V 90A AC OUT - MCSS1290ES - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY START/STOP 120V 90A AC OUT - MCSS1290ES
Relays

RELAY START/STOP 120V 90A AC OUT - MCSS1290ES (MCSS1290ES-ND)

Related parts Relays:
RELAY START/STOP 120V 90A AC OUT - MCSS1290ES
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290ES online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290ES-ND.
RELAY START/STOP 120V 90A AC OUT - MCSS1290AM
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290AM-ND.
RELAY START/STOP 120V 90A AC OUT - MCSS1290AS
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290AS-ND.
RELAY START/STOP 120V 90A AC OUT - MCSS1290BM
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290BM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290BM-ND.
RELAY START/STOP 120V 90A AC OUT - MCSS1290BS
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290BS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290BS-ND.
RELAY START/STOP 120V 90A AC OUT - MCSS1290CM
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290CM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290CM-ND.
RELAY START/STOP 120V 90A AC OUT - MCSS1290CS
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290CS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290CS-ND.
RELAY START/STOP 120V 90A AC OUT - MCSS1290DM
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290DM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290DM-ND.
RELAY START/STOP 120V 90A AC OUT - MCSS1290DS
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290DS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290DS-ND.
RELAY START/STOP 120V 90A AC OUT - MCSS1290EM
 Order RELAY START/STOP 120V 90A AC OUT-MCSS1290EM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1290EM-ND.
RELAY START/STOP 120V 25A AC OUT - MCSS1225AM
 Order RELAY START/STOP 120V 25A AC OUT-MCSS1225AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1225AM-ND.
RELAY START/STOP 120V 25A AC OUT - MCSS1225AS
 Order RELAY START/STOP 120V 25A AC OUT-MCSS1225AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1225AS-ND.
RELAY START/STOP 120V 25A AC OUT - MCSS1225BM
 Order RELAY START/STOP 120V 25A AC OUT-MCSS1225BM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1225BM-ND.
RELAY START/STOP 120V 25A AC OUT - MCSS1225BS
 Order RELAY START/STOP 120V 25A AC OUT-MCSS1225BS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1225BS-ND.
RELAY START/STOP 120V 25A AC OUT - MCSS1225CM
 Order RELAY START/STOP 120V 25A AC OUT-MCSS1225CM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSS1225CM-ND.