RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS - Relays

Digi-Key Part Number MCSP4825CS-ND
Price Break
5
Unit Price
57.344
Extended Price
286.72
Manufacturer Part NumberMCSP4825CS
Product DescriptionRELAY SOFTSTOP 480V 25A AC OUT
Quantity Available Non-Stock
All prices are in GBP

RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS - Relays Details
Technical/Catalog InformationMCSP4825CS
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current25A
Voltage - Input8 ~ 32VDC
Voltage - Load300 ~ 530V
Output TypeAC, Linear Controlled
On-State Resistance-
SeriesMCS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCSP4825CS
MCSP4825CS

Purchase RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS
Relays

RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS (MCSP4825CS-ND)

Related parts Relays:
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825CS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825CS-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825AM
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825AM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825AS
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825AS-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825BM
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825BM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825BM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825BS
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825BS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825BS-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CM
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825CM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825CM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825DM
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825DM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825DM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825DS
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825DS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825DS-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825EM
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825EM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825EM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825ES
 Order RELAY SOFTSTOP 480V 25A AC OUT-MCSP4825ES online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP4825ES-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225AM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225AM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225AS
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225AS-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225BM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225BM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BS
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225BS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225BS-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225CM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225CM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225CM-ND.