RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290CM - Relays

Digi-Key Part Number MCSP1290CM-ND
Price Break
5
Unit Price
61.258
Extended Price
306.29
Manufacturer Part NumberMCSP1290CM
Product DescriptionRELAY SOFTSTOP 120V 90A AC OUT
Quantity Available 0
All prices are in GBP

RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290CM - Relays Details
Technical/Catalog InformationMCSP1290CM
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current90A
Voltage - Input8 ~ 32VDC
Voltage - Load90 ~ 140V
Output TypeAC, Linear Controlled
On-State Resistance-
SeriesMCS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCSP1290CM
MCSP1290CM

Purchase RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290CM - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290CM
Relays

RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290CM (MCSP1290CM-ND)

Related parts Relays:
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290CM
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290CM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290CM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290AM
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290AM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290AS
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290AS-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290BM
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290BM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290BM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290BS
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290BS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290BS-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290CS
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290CS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290CS-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290DM
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290DM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290DM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290DS
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290DS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290DS-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290EM
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290EM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290EM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290ES
 Order RELAY SOFTSTOP 120V 90A AC OUT-MCSP1290ES online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1290ES-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290AS
 Order RELAY SOFTSTART 120V 90A AC OUT-MCST1290AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1581-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225AM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225AM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225AS
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225AS-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225BM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225BM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BS
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225BS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225BS-ND.