RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BM - Relays

Digi-Key Part Number MCSP1225BM-ND
Price Break
5
Unit Price
41.952
Extended Price
209.76
Manufacturer Part NumberMCSP1225BM
Product DescriptionRELAY SOFTSTOP 120V 25A AC OUT
Quantity Available 0
All prices are in GBP

RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BM - Relays Details
Technical/Catalog InformationMCSP1225BM
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current25A
Voltage - Input8 ~ 32VDC
Voltage - Load90 ~ 140V
Output TypeAC, Linear Controlled
On-State Resistance-
SeriesMCS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCSP1225BM
MCSP1225BM

Purchase RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BM - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BM
Relays

RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BM (MCSP1225BM-ND)

Related parts Relays:
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225BM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225BM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225AM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225AM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225AS
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225AS-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BS
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225BS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225BS-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225CM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225CM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225CM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225CS
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225CS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225CS-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225DM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225DM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225DM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225DS
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225DS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225DS-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225EM
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225EM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225EM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225ES
 Order RELAY SOFTSTOP 120V 25A AC OUT-MCSP1225ES online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1225ES-ND.
RELAY SOFTSTART 120V 25A AC OUT - MCST1225AS
 Order RELAY SOFTSTART 120V 25A AC OUT-MCST1225AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1579-ND.
RELAY SOFTSTOP 120V 50A AC OUT - MCSP1250AM
 Order RELAY SOFTSTOP 120V 50A AC OUT-MCSP1250AM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1250AM-ND.
RELAY SOFTSTOP 120V 50A AC OUT - MCSP1250AS
 Order RELAY SOFTSTOP 120V 50A AC OUT-MCSP1250AS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1250AS-ND.
RELAY SOFTSTOP 120V 50A AC OUT - MCSP1250BM
 Order RELAY SOFTSTOP 120V 50A AC OUT-MCSP1250BM online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1250BM-ND.
RELAY SOFTSTOP 120V 50A AC OUT - MCSP1250BS
 Order RELAY SOFTSTOP 120V 50A AC OUT-MCSP1250BS online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCSP1250BS-ND.