CTRLR POWER SSR 120V 90A AC OUT - MCPC1290E

Digi-Key Part Number MCPC1290E-ND
Price Break
5
Unit Price
54.694
Extended Price
273.47
Manufacturer Part NumberMCPC1290E
Product DescriptionCTRLR POWER SSR 120V 90A AC OUT
Quantity Available 0
All prices are in GBP

CTRLR POWER SSR 120V 90A AC OUT - MCPC1290E Details
Technical/Catalog InformationMCPC1290E
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current90A
Voltage - Input8 ~ 32VDC
Voltage - Load48 ~ 140V
Output TypeAC, Linear Controlled
On-State Resistance-
SeriesMCPC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCPC1290E
MCPC1290E

Purchase CTRLR POWER SSR 120V 90A AC OUT - MCPC1290E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CTRLR POWER SSR 120V 90A AC OUT - MCPC1290E
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290E

CTRLR POWER SSR 120V 90A AC OUT - MCPC1290E (MCPC1290E-ND)

Related parts:
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290E
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290E online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1290E-ND.
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290A
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1575-ND.
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290B
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1290B-ND.
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290C
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290C online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1290C-ND.
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290D
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290D online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1290D-ND.
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225A
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1573-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250A
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1574-ND.
CTRLR POWER SSR 240V 90A AC OUT - MCPC2490A
 Order CTRLR POWER SSR 240V 90A AC OUT-MCPC2490A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1578-ND.
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225B
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1225B-ND.
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225C
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225C online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1225C-ND.
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225D
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225D online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1225D-ND.
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225E
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225E online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1225E-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250B
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1250B-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250C
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250C online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1250C-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250D
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250D online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1250D-ND.