CTRLR POWER SSR 120V 25A AC OUT - MCPC1225B

Digi-Key Part Number MCPC1225B-ND
Price Break
5
Unit Price
46.986
Extended Price
234.93
Manufacturer Part NumberMCPC1225B
Product DescriptionCTRLR POWER SSR 120V 25A AC OUT
Quantity Available 0
All prices are in GBP

CTRLR POWER SSR 120V 25A AC OUT - MCPC1225B Details
Technical/Catalog InformationMCPC1225B
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current25A
Voltage - Input8 ~ 32VDC
Voltage - Load48 ~ 140V
Output TypeAC, Linear Controlled
On-State Resistance-
SeriesMCPC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCPC1225B
MCPC1225B

Purchase CTRLR POWER SSR 120V 25A AC OUT - MCPC1225B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CTRLR POWER SSR 120V 25A AC OUT - MCPC1225B
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225B

CTRLR POWER SSR 120V 25A AC OUT - MCPC1225B (MCPC1225B-ND)

Related parts :
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225B
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1225B-ND.
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225A
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1573-ND.
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225C
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225C online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1225C-ND.
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225D
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225D online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1225D-ND.
CTRLR POWER SSR 120V 25A AC OUT - MCPC1225E
 Order CTRLR POWER SSR 120V 25A AC OUT-MCPC1225E online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1225E-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250A
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1574-ND.
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290A
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1575-ND.
CTRLR POWER SSR 240V 25A AC OUT - MCPC2425A
 Order CTRLR POWER SSR 240V 25A AC OUT-MCPC2425A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1576-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250B
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1250B-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250C
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250C online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1250C-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250D
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250D online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1250D-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250E
 Order CTRLR POWER SSR 120V 50A AC OUT-MCPC1250E online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1250E-ND.
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290B
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1290B-ND.
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290C
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290C online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1290C-ND.
CTRLR POWER SSR 120V 90A AC OUT - MCPC1290D
 Order CTRLR POWER SSR 120V 90A AC OUT-MCPC1290D online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MCPC1290D-ND.