INDUCTOR POWER 15UH 20% SMT - PM43-150M - Inductors, Coils, Chokes

Digi-Key Part Number M3150CT-ND
Price Break
1
10
100
500
Unit Price
1
0.904
0.7531
0.50204
Extended Price
1.00
9.04
75.31
251.02
Manufacturer Part NumberPM43-150M
Product DescriptionINDUCTOR POWER 15UH 20% SMT
Quantity Available 0
All prices are in GBP

INDUCTOR POWER 15UH 20% SMT - PM43-150M - Inductors, Coils, Chokes Details
Technical/Catalog InformationPM43-150M
VendorJW Miller A Bourns Company (VA)
CategoryInductors, Coils, Chokes
Inductance15µH
Tolerance±20%
SeriesPM43
Package / Case0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current850mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq29MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PM43 150M
PM43150M
M3150CT ND
M3150CTND
M3150CT

Purchase INDUCTOR POWER 15UH 20% SMT - PM43-150M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 15UH 20% SMT - PM43-150M
Inductors, Coils, Chokes

INDUCTOR POWER 15UH 20% SMT - PM43-150M (M3150CT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 15UH 20% SMT - PM43-150M
 Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3150CT-ND.
INDUCTOR POWER 22UH SHIELD SMT - PM105S-220M
 Order INDUCTOR POWER 22UH SHIELD SMT-PM105S-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1029TR-ND.
INDUCTOR UNSHIELD 22UH 1.11A SMT - PM54-220M
 Order INDUCTOR UNSHIELD 22UH 1.11A SMT-PM54-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M4220CT-ND.
INDUCTOR PWR UNSHIELD 22UH SMT - PM5022-220M
 Order INDUCTOR PWR UNSHIELD 22UH SMT-PM5022-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9753CT-ND.
INDUCTOR PWR UNSHIELD 47UH SMT - PM5022-470M
 Order INDUCTOR PWR UNSHIELD 47UH SMT-PM5022-470M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9755CT-ND.
INDUCTOR SHIELDED 10UH 20% SMD - PM125S-100M
 Order INDUCTOR SHIELDED 10UH 20% SMD-PM125S-100M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM125S-100M-ND.
INDUCTOR CHIP .56UH 20% 1210 SMD - PM20-R56M
 Order INDUCTOR CHIP .56UH 20% 1210 SMD-PM20-R56M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM20-R56M-ND.
INDUCTOR TOROID 15UH 15% HORIZ - 2100LL-150H-RC
 Order INDUCTOR TOROID 15UH 15% HORIZ-2100LL-150H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1402-ND.
INDUCTOR POWER 33UH 4A SMD - PM3340-330M-RC
 Order INDUCTOR POWER 33UH 4A SMD-PM3340-330M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8586TR-ND.
INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC
 Order INDUCTOR POWER 220UH 2.4A SMD-PM5022-221M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8605CT-ND.
INDUCTOR HI CURRENT RADIAL 10UH - 6000-100K
 Order INDUCTOR HI CURRENT RADIAL 10UH-6000-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6007-ND.
INDUCTOR TORD HI AMP 680UH HORZ - 2322-H
 Order INDUCTOR TORD HI AMP 680UH HORZ-2322-H online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9833-ND.
INDUCTOR TOROID 12UH 10% SMD - PM2120-120K
 Order INDUCTOR TOROID 12UH 10% SMD-PM2120-120K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6184-ND.
CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M
 Order CHOKE RF RADIAL 1.0UH 20%-1130-1R0M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6283-ND.
CHOKE RF RADIAL 2.2UH 20% - 1130-2R2M
 Order CHOKE RF RADIAL 2.2UH 20%-1130-2R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6287-ND.