MODULE BRIDGE RECT SLG PHASE 30A - L431 - Discrete Semiconductor Products

Digi-Key Part Number L431-ND
Price Break
14
Unit Price
10.45071
Extended Price
146.31
Manufacturer Part NumberL431
Product DescriptionMODULE BRIDGE RECT SLG PHASE 30A
Quantity Available 0
All prices are in GBP

MODULE BRIDGE RECT SLG PHASE 30A - L431 - Discrete Semiconductor Products Details
Technical/Catalog InformationL431
VendorCrydom Co.
CategoryDiscrete Semiconductor Products
Diode/Rectifier Type*
Package / Case*
Packaging*
Reverse Recovery Time (trr)*
Speed*
Current - Forward (If) Max*
Voltage - Peak Reverse (Max)*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L431
L431

Purchase MODULE BRIDGE RECT SLG PHASE 30A - L431 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MODULE BRIDGE RECT SLG PHASE 30A - L431
Discrete Semiconductor Products

MODULE BRIDGE RECT SLG PHASE 30A - L431 (L431-ND)

Related parts Discrete Semiconductor Products:
MODULE BRIDGE RECT SLG PHASE 30A - L431
 Order MODULE BRIDGE RECT SLG PHASE 30A-L431 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number L431-ND.
BRIDGE RECT 3 PHASE 1200V 175A - VUO16012NO7
 Order BRIDGE RECT 3 PHASE 1200V 175A-VUO16012NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO16012NO7-ND.
BRIDGE RECT 3 PHASE 1600V 54A - VUO52-16NO1
 Order BRIDGE RECT 3 PHASE 1600V 54A-VUO52-16NO1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO52-16NO1-ND.
RECT BRIDGE SGL PHASE 12A - B412F-2
 Order RECT BRIDGE SGL PHASE 12A-B412F-2 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number B412F-2-ND.
RECT BRIDGE SGL PHASE 12A - B412F-2T
 Order RECT BRIDGE SGL PHASE 12A-B412F-2T online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number B412F-2T-ND.
MODULE POWER 50A 600V 3PH BRIDGE - M2550TB600
 Order MODULE POWER 50A 600V 3PH BRIDGE-M2550TB600 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number M2550TB600-ND.
MODULE POWER 100A 1200V BRIDGE - M50100SB1200
 Order MODULE POWER 100A 1200V BRIDGE-M50100SB1200 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number M50100SB1200-ND.
MODULE POWER 60A 1200V BRIDGE - M5060SB1200
 Order MODULE POWER 60A 1200V BRIDGE-M5060SB1200 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number M5060SB1200-ND.
I/O MODULE MINI 10-36V DC INPUT - MIDC-5
 Order I/O MODULE MINI 10-36V DC INPUT-MIDC-5 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1223-ND.
MODULE I/O DC INPUT 5V LOGIC - 6101A
 Order MODULE I/O DC INPUT 5V LOGIC-6101A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number 6101A-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6401A
 Order MODULE I/O AC OUTPUT 5V LOGIC-6401A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number 6401A-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6402A
 Order MODULE I/O AC OUTPUT 5V LOGIC-6402A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number 6402A-ND.
MODULE AC IN QUAD 90-140V 5VDC - IAC5Q
 Order MODULE AC IN QUAD 90-140V 5VDC-IAC5Q online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1636-ND.
MODULE DC INPUT QUAD 10-36V 5VDC - IDC5Q
 Order MODULE DC INPUT QUAD 10-36V 5VDC-IDC5Q online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1638-ND.
MODULE POWER 100A 1200V 3PH BRDG - M50100TB1200
 Order MODULE POWER 100A 1200V 3PH BRDG-M50100TB1200 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number M50100TB1200-ND.