RELAY SSR SCR 35A 660V PNL MNT - CMRD6035 - Relays

Digi-Key Part Number CMRD6035-ND
Price Break
10
Unit Price
40.811
Extended Price
408.11
Manufacturer Part NumberCMRD6035
Product DescriptionRELAY SSR SCR 35A 660V PNL MNT
Quantity Available 0
All prices are in GBP

RELAY SSR SCR 35A 660V PNL MNT - CMRD6035 - Relays Details
Technical/Catalog InformationCMRD6035
VendorCrydom Co.
CategoryRelays
Mounting TypeDIN Rail
Termination StyleScrew Terminal
Package / CaseModule
CircuitSPST-NO (1 Form A)
Load Current35A
Voltage - Input4 ~ 32VDC
Voltage - Load48 ~ 660V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesCMRD60
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMRD6035
CMRD6035

Purchase RELAY SSR SCR 35A 660V PNL MNT - CMRD6035 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR SCR 35A 660V PNL MNT - CMRD6035
Relays

RELAY SSR SCR 35A 660V PNL MNT - CMRD6035 (CMRD6035-ND)

Related parts Relays:
RELAY SSR SCR 35A 660V PNL MNT - CMRD6035
 Order RELAY SSR SCR 35A 660V PNL MNT-CMRD6035 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CMRD6035-ND.
RELAY SSR SCR 25A 280V PNL MNT - CMD2425-10
 Order RELAY SSR SCR 25A 280V PNL MNT-CMD2425-10 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CMD2425-10-ND.
RELAY SSR SCR 55A 280V PNL MNT - CMRD2455
 Order RELAY SSR SCR 55A 280V PNL MNT-CMRD2455 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CMRD2455-ND.
RELAY SSR AC 2A 120VAC PNL MNT - A1202-10
 Order RELAY SSR AC 2A 120VAC PNL MNT-A1202-10 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number A1202-10-ND.
RELAY SSR 7A PNL MNT - DC60S7-B
 Order RELAY SSR 7A PNL MNT-DC60S7-B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1592-ND.
RELAY SSR 3.5A SIP DC - D2W203F-11
 Order RELAY SSR 3.5A SIP DC-D2W203F-11 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1062-ND.
RELAY SSR 3A PC MNT W/SNUBER - S3012A
 Order RELAY SSR 3A PC MNT W/SNUBER-S3012A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1133-ND.
RELAY SSR 90A 480VAC AC OUT PNL - H10D4890
 Order RELAY SSR 90A 480VAC AC OUT PNL-H10D4890 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number H10D4890-ND.
RELAY SSR 40A 480VAC AC OUT PNL - HD4840
 Order RELAY SSR 40A 480VAC AC OUT PNL-HD4840 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number HD4840-ND.
RELAY SSR 50A 660VAC DC - H12WD4850
 Order RELAY SSR 50A 660VAC DC-H12WD4850 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1032-ND.
RELAY SSR 20A 100VDC DC - D1D20
 Order RELAY SSR 20A 100VDC DC-D1D20 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1038-ND.
RELAY SSR 50A 240VAC DC IN - CSD2450
 Order RELAY SSR 50A 240VAC DC IN-CSD2450 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1045-ND.
RELAY SSR 25A 120VAC DC INPUT - D1225
 Order RELAY SSR 25A 120VAC DC INPUT-D1225 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1002-ND.
RELAY SSR 40A 120VAC DC - D1240
 Order RELAY SSR 40A 120VAC DC-D1240 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1003-ND.
RELAY SSR 25A 240VAC DC - D2425
 Order RELAY SSR 25A 240VAC DC-D2425 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1006-ND.