CONVERTER DC/DC 3.3V 50W OUT SMD - QW015A0F1-S - Power Supplies

Digi-Key Part Number QW015A0F1-S-ND
Price Break
24
Unit Price
26.84
Extended Price
644.16
Manufacturer Part NumberQW015A0F1-S
Product DescriptionCONVERTER DC/DC 3.3V 50W OUT SMD
Quantity Available 0
All prices are in GBP

CONVERTER DC/DC 3.3V 50W OUT SMD - QW015A0F1-S - Power Supplies Details
Technical/Catalog InformationQW015A0F1-S
VendorLineage Power
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output3.3V
Power (Watts)50W
Number of Outputs1
1st Output3.3 VDC @ 15A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QW015A0F1 S
QW015A0F1S

Purchase CONVERTER DC/DC 3.3V 50W OUT SMD - QW015A0F1-S - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 3.3V 50W OUT SMD - QW015A0F1-S
Power Supplies

CONVERTER DC/DC 3.3V 50W OUT SMD - QW015A0F1-S (QW015A0F1-S-ND)

Related parts Power Supplies :
CONVERTER DC/DC 3.3V 50W OUT SMD - QW015A0F1-S
 Order CONVERTER DC/DC 3.3V 50W OUT SMD-QW015A0F1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QW015A0F1-S-ND.
CONVT DC/DC 3.3/2.5V 50W OUT SMD - HW050FG
 Order CONVT DC/DC 3.3/2.5V 50W OUT SMD-HW050FG online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW050FG-ND.
CONVERTER DC/DC 3.3V 50W OUT SMD - JAHW075F1
 Order CONVERTER DC/DC 3.3V 50W OUT SMD-JAHW075F1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAHW075F1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JAW050A
 Order CONVERTER DC/DC 5V 50W OUT SMD-JAW050A online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW050A-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JAW050A1
 Order CONVERTER DC/DC 5V 50W OUT SMD-JAW050A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW050A1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JAW050A61
 Order CONVERTER DC/DC 5V 50W OUT SMD-JAW050A61 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW050A61-ND.
CONVERTER DC/DC 3.3V 50W OUT SMD - JAW075F
 Order CONVERTER DC/DC 3.3V 50W OUT SMD-JAW075F online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW075F-ND.
CONVERTER DC/DC 3.3V 50W OUT SMD - JAW075F1
 Order CONVERTER DC/DC 3.3V 50W OUT SMD-JAW075F1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW075F1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JBW050A
 Order CONVERTER DC/DC 5V 50W OUT SMD-JBW050A online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JBW050A-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JBW050A1
 Order CONVERTER DC/DC 5V 50W OUT SMD-JBW050A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JBW050A1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JC050A
 Order CONVERTER DC/DC 5V 50W OUT SMD-JC050A online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050A-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JC050A1
 Order CONVERTER DC/DC 5V 50W OUT SMD-JC050A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050A1-ND.
CONVERTER DC/DC 12V 50W OUT SMD - JC050B
 Order CONVERTER DC/DC 12V 50W OUT SMD-JC050B online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050B-ND.
CONVERTER DC/DC 12V 50W OUT SMD - JC050B1
 Order CONVERTER DC/DC 12V 50W OUT SMD-JC050B1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050B1-ND.
CONVERTER DC/DC 15V 50W OUT SMD - JC050C1
 Order CONVERTER DC/DC 15V 50W OUT SMD-JC050C1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050C1-ND.