RECTIFIER 200V 1A DO213AB SMD - GL41D/54 - Discrete Semiconductor Products

Digi-Key Part Number GL41D/54GICT-ND
Price Break
1
10
100
500
Unit Price
0.1
0.083
0.0693
0.05544
Extended Price
0.10
0.83
6.93
27.72
Manufacturer Part NumberGL41D/54
Product DescriptionRECTIFIER 200V 1A DO213AB SMD
Quantity Available 0
All prices are in GBP

RECTIFIER 200V 1A DO213AB SMD - GL41D/54 - Discrete Semiconductor Products Details
Technical/Catalog InformationGL41D/54
VendorVishay/General Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating1A
Package / CaseDO-213AB
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GL41D 54
GL41D54
GL41D 54GICT ND
GL41D54GICTND
GL41D/54GICT

Purchase RECTIFIER 200V 1A DO213AB SMD - GL41D/54 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER 200V 1A DO213AB SMD - GL41D/54
Discrete Semiconductor Products

RECTIFIER 200V 1A DO213AB SMD - GL41D/54 (GL41D/54GICT-ND)

Related parts Discrete Semiconductor Products:
RECTIFIER 200V 1A DO213AB SMD - GL41D/54
 Order RECTIFIER 200V 1A DO213AB SMD-GL41D/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GL41D/54GICT-ND.
RECTIFIER 200V 1.5A D0214AA SMD - S2D/54
 Order RECTIFIER 200V 1.5A D0214AA SMD-S2D/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S2D/54GICT-ND.
RECTIFIER 200V 1A DO214BA SMD - GF1D/1754
 Order RECTIFIER 200V 1A DO214BA SMD-GF1D/1754 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GF1D/1754GICT-ND.
RECTIFIER 50V 1.5A D0214AA SMD - S2A/54
 Order RECTIFIER 50V 1.5A D0214AA SMD-S2A/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S2A/54GICT-ND.
RECTIFIER 400V 1A DO214BA SMD - GF1G/1754
 Order RECTIFIER 400V 1A DO214BA SMD-GF1G/1754 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GF1G/1754GICT-ND.
RECTIFIER BRIDGE 1A 800V SMD - DF08S/27
 Order RECTIFIER BRIDGE 1A 800V SMD-DF08S/27 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF08S/27GI-ND.
RECTIFIER BRIDGE 1A 100V SMD - DF1501S/27
 Order RECTIFIER BRIDGE 1A 100V SMD-DF1501S/27 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF1501S/27GI-ND.
RECTIFIER SCHOTTKY 1A 30V D0-41 - 1N5818/54
 Order RECTIFIER SCHOTTKY 1A 30V D0-41-1N5818/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5818/54GICT-ND.
DIODE AVALANCHE 2.0A 200V SMD - BYG22D/54
 Order DIODE AVALANCHE 2.0A 200V SMD-BYG22D/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG22D/54-ND.
RECTIFIER 1AMP 100V DO-41 - 1N4002/54
 Order RECTIFIER 1AMP 100V DO-41-1N4002/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4002/54GITR-ND.
RECTIFIER SCHOTTKY 1A40V DO213AB - SGL41-40/96
 Order RECTIFIER SCHOTTKY 1A40V DO213AB-SGL41-40/96 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SGL41-40/96GICT-ND.
DIODE AVALANCHE 1.5A 600V SMD - BYG20J/54
 Order DIODE AVALANCHE 1.5A 600V SMD-BYG20J/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20J/54-ND.
DIODE AVALANCHE 1.5A 1000V SMD - BYG21M/54
 Order DIODE AVALANCHE 1.5A 1000V SMD-BYG21M/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21M/54-ND.
DIODE FAST 1A 400V SMD - BYM10-400/1
 Order DIODE FAST 1A 400V SMD-BYM10-400/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM10-400/1-ND.
DIODE 1A 50V SMD - S1PA-E3/84A
 Order DIODE 1A 50V SMD-S1PA-E3/84A online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1PA-E3/84A-ND.