CONVERTER DC/DC 1.8V 27W OUT SMD - JAHW075Y1 - Power Supplies

Digi-Key Part Number JAHW075Y1-ND
Price Break
40
Unit Price
61.87525
Extended Price
2475.01
Manufacturer Part NumberJAHW075Y1
Product DescriptionCONVERTER DC/DC 1.8V 27W OUT SMD
Quantity Available 0
All prices are in GBP

CONVERTER DC/DC 1.8V 27W OUT SMD - JAHW075Y1 - Power Supplies Details
Technical/Catalog InformationJAHW075Y1
VendorLineage Power
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output1.8V
Power (Watts)27W
Number of Outputs1
1st Output1.8 VDC @ 20A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JAHW075Y1
JAHW075Y1

Purchase CONVERTER DC/DC 1.8V 27W OUT SMD - JAHW075Y1 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 1.8V 27W OUT SMD - JAHW075Y1
Power Supplies

CONVERTER DC/DC 1.8V 27W OUT SMD - JAHW075Y1 (JAHW075Y1-ND)

Related parts Power Supplies :
CONVERTER DC/DC 1.8V 27W OUT SMD - JAHW075Y1
 Order CONVERTER DC/DC 1.8V 27W OUT SMD-JAHW075Y1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAHW075Y1-ND.
CONVERTER DC/DC 1.8V 27W OUT SMD - QHW075Y1
 Order CONVERTER DC/DC 1.8V 27W OUT SMD-QHW075Y1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW075Y1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
 Order CONVERTER DC/DC 5.0V OUT 3A SMD-AXA003A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1000-2-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
 Order CONVERTER DC/DC 5.0V OUT 3A SMD-AXA003A0X4-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
 Order CONVERTER DC/DC 3.3V OUT 3A SMD-AXH003A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X4-SR
 Order CONVERTER DC/DC 3.3V OUT 3A SMD-AXH003A0X4-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1005-2-ND.
CONVERTER DC/DC 5.0V OUT 5A SMD - AXA005A0X-SR
 Order CONVERTER DC/DC 5.0V OUT 5A SMD-AXA005A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1008-2-ND.
CONVERTER DC/DC 3.63V OUT 5A SMD - AXH005A0X-SR
 Order CONVERTER DC/DC 3.63V OUT 5A SMD-AXH005A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1010-2-ND.
CONVERTER DC/DC 5.0V OUT 10A SMD - AXA010A0X3-SR
 Order CONVERTER DC/DC 5.0V OUT 10A SMD-AXA010A0X3-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1012-2-ND.
CONVERTER DC/DC 3.3V OUT 10A SMD - AXH010A0X3-SR
 Order CONVERTER DC/DC 3.3V OUT 10A SMD-AXH010A0X3-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1014-2-ND.
CONVERTER DC/DC 5.0V OUT 16A SMD - AXA016A0X3-SR
 Order CONVERTER DC/DC 5.0V OUT 16A SMD-AXA016A0X3-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1016-2-ND.
CONVERT DC/DC 3.63V OUT 16A SMD - AXH016A0X3-SR
 Order CONVERT DC/DC 3.63V OUT 16A SMD-AXH016A0X3-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1018-2-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X-SR
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1020-2-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SR
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X4-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1021-2-ND.
CONVERTER DC/DC 3.3V OUT 6A SMD - ATH006A0X-SR
 Order CONVERTER DC/DC 3.3V OUT 6A SMD-ATH006A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1024-2-ND.