CONVERTER DC/DC 5V 75W OUT SMD - JAHW075A1 - Power Supplies

Digi-Key Part Number JAHW075A1-ND
Price Break
40
Unit Price
61.87525
Extended Price
2475.01
Manufacturer Part NumberJAHW075A1
Product DescriptionCONVERTER DC/DC 5V 75W OUT SMD
Quantity Available 0
All prices are in GBP

CONVERTER DC/DC 5V 75W OUT SMD - JAHW075A1 - Power Supplies Details
Technical/Catalog InformationJAHW075A1
VendorLineage Power
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output5V
Power (Watts)75W
Number of Outputs1
1st Output5.0 VDC @ 15A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JAHW075A1
JAHW075A1

Purchase CONVERTER DC/DC 5V 75W OUT SMD - JAHW075A1 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 5V 75W OUT SMD - JAHW075A1
Power Supplies

CONVERTER DC/DC 5V 75W OUT SMD - JAHW075A1 (JAHW075A1-ND)

Related parts Power Supplies :
CONVERTER DC/DC 5V 75W OUT SMD - JAHW075A1
 Order CONVERTER DC/DC 5V 75W OUT SMD-JAHW075A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAHW075A1-ND.
CONVERTER DC/DC 5V 75W OUT SMD - JAW075A
 Order CONVERTER DC/DC 5V 75W OUT SMD-JAW075A online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW075A-ND.
CONVERTER DC/DC 5V 75W OUT SMD - JAW075A1
 Order CONVERTER DC/DC 5V 75W OUT SMD-JAW075A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW075A1-ND.
CONVERTER DC/DC 5V 75W OUT SMD - JW075A1
 Order CONVERTER DC/DC 5V 75W OUT SMD-JW075A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW075A1-ND.
CONVERTER DC/DC 5V 75W OUT SMD - QHW075A1
 Order CONVERTER DC/DC 5V 75W OUT SMD-QHW075A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW075A1-ND.
CONVERTER DC/DC 5V 75W OUT SMD - QHW075A1-Q
 Order CONVERTER DC/DC 5V 75W OUT SMD-QHW075A1-Q online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW075A1-Q-ND.
CONVERTER DC/DC 5V 75W OUT SMD - QHW075A71
 Order CONVERTER DC/DC 5V 75W OUT SMD-QHW075A71 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW075A71-ND.
CONVERTER DC/DC 5V 75W OUT SMD - QW075A1
 Order CONVERTER DC/DC 5V 75W OUT SMD-QW075A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QW075A1-ND.
CONVERTER DC/DC 5V 30W OUT SMD - CC030A-M
 Order CONVERTER DC/DC 5V 30W OUT SMD-CC030A-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC030A-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - CW030A-M
 Order CONVERTER DC/DC 5V 30W OUT SMD-CW030A-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW030A-M-ND.
CONVERTER DC/DC +-5V 25W OUT SMD - DC025AJ-M
 Order CONVERTER DC/DC +-5V 25W OUT SMD-DC025AJ-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025AJ-M-ND.
CONVERTER DC/DC 5V 60W OUT SMD - EQW012A0A-S
 Order CONVERTER DC/DC 5V 60W OUT SMD-EQW012A0A-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW012A0A-S-ND.
CONVERTER DC/DC 5V 60W OUT SMD - EQW012A0A1-S
 Order CONVERTER DC/DC 5V 60W OUT SMD-EQW012A0A1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW012A0A1-S-ND.
CONVERTER DC/DC 5V 20W OUT SMD - HC004A0A1-S
 Order CONVERTER DC/DC 5V 20W OUT SMD-HC004A0A1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HC004A0A1-S-ND.
CONVERTER DC/DC 5V 33W OUT SMD - HC006A6A1-S
 Order CONVERTER DC/DC 5V 33W OUT SMD-HC006A6A1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HC006A6A1-S-ND.