CONVERTER DC/DC 2.5V 15W OUT SMD - HW006A0G1-S - Power Supplies

Digi-Key Part Number HW006A0G1-S-ND
Price Break
45
Unit Price
18.254
Extended Price
821.43
Manufacturer Part NumberHW006A0G1-S
Product DescriptionCONVERTER DC/DC 2.5V 15W OUT SMD
Quantity Available 0
All prices are in GBP

CONVERTER DC/DC 2.5V 15W OUT SMD - HW006A0G1-S - Power Supplies Details
Technical/Catalog InformationHW006A0G1-S
VendorLineage Power
CategoryPower Supplies
Voltage - Input18 ~ 36VDC
Output2.5V
Power (Watts)15W
Number of Outputs1
1st Output2.5 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HW006A0G1 S
HW006A0G1S

Purchase CONVERTER DC/DC 2.5V 15W OUT SMD - HW006A0G1-S - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 2.5V 15W OUT SMD - HW006A0G1-S
Power Supplies

CONVERTER DC/DC 2.5V 15W OUT SMD - HW006A0G1-S (HW006A0G1-S-ND)

Related parts Power Supplies :
CONVERTER DC/DC 2.5V 15W OUT SMD - HW006A0G1-S
 Order CONVERTER DC/DC 2.5V 15W OUT SMD-HW006A0G1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW006A0G1-S-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A1
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A1-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A4
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A4 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A4-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A8
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A8 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A8-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A84
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A84 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A84-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A9
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A9 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A9-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A91
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A91 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A91-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A94
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A94 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A94-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A961
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A961 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A961-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A981
 Order CONVERTER DC/DC 5V 15W OUT SMD-LW015A981 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A981-ND.
CONVERT DC/DC 5V 15W OUT SMD TR - SW003A0A91-SR
 Order CONVERT DC/DC 5V 15W OUT SMD TR-SW003A0A91-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW003A0A91-SR-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A94-SMW
 Order CONVERTER DC/DC 5V 15W OUT SMD-SW003A0A94-SMW online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW003A0A94-SMW-ND.
CONVERT DC/DC 5V 15W OUT SMD TR - SW003A0A94-SR
 Order CONVERT DC/DC 5V 15W OUT SMD TR-SW003A0A94-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW003A0A94-SR-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
 Order CONVERTER DC/DC 5V 15W OUT SMD-SW003A0A91-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1116-2-ND.