CONVERTER DC/DC 2V 12W OUT SMD - HW006A0D1-S - Power Supplies

Digi-Key Part Number HW006A0D1-S-ND
Price Break
60
Unit Price
20.4445
Extended Price
1226.67
Manufacturer Part NumberHW006A0D1-S
Product DescriptionCONVERTER DC/DC 2V 12W OUT SMD
Quantity Available 0
All prices are in GBP

CONVERTER DC/DC 2V 12W OUT SMD - HW006A0D1-S - Power Supplies Details
Technical/Catalog InformationHW006A0D1-S
VendorLineage Power
CategoryPower Supplies
Voltage - Input18 ~ 36VDC
Output2V
Power (Watts)12W
Number of Outputs1
1st Output2.0 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HW006A0D1 S
HW006A0D1S

Purchase CONVERTER DC/DC 2V 12W OUT SMD - HW006A0D1-S - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 2V 12W OUT SMD - HW006A0D1-S
Power Supplies

CONVERTER DC/DC 2V 12W OUT SMD - HW006A0D1-S (HW006A0D1-S-ND)

Related parts Power Supplies :
CONVERTER DC/DC 2V 12W OUT SMD - HW006A0D1-S
 Order CONVERTER DC/DC 2V 12W OUT SMD-HW006A0D1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW006A0D1-S-ND.
CONVERTER DC/DC 2V 60W OUT SMD - JW150D1
 Order CONVERTER DC/DC 2V 60W OUT SMD-JW150D1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW150D1-ND.
CONVERTER DC/DC 2V 6W OUT SMD - LW015D981
 Order CONVERTER DC/DC 2V 6W OUT SMD-LW015D981 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015D981-ND.
CONVERTER DC/DC 2V 40W OUT SMD - QHW100D71
 Order CONVERTER DC/DC 2V 40W OUT SMD-QHW100D71 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW100D71-ND.
CONVERTER DC/DC 3.3V 12W OUT SMD - SW003A5F91-SMW
 Order CONVERTER DC/DC 3.3V 12W OUT SMD-SW003A5F91-SMW online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW003A5F91-SMW-ND.
CONVERTER DC/DC 3.3V 12W OUT SMD - SW003A5F91-SRZ
 Order CONVERTER DC/DC 3.3V 12W OUT SMD-SW003A5F91-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1118-2-ND.
CONVERTER DC/DC 3.3V 12W OUT SMD - SW003A5F91-SRZ
 Order CONVERTER DC/DC 3.3V 12W OUT SMD-SW003A5F91-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1118-1-ND.
CONVRT DC/DC 3.3V 12W OUT SMD TR - SW003A5F91-SR
 Order CONVRT DC/DC 3.3V 12W OUT SMD TR-SW003A5F91-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW003A5F91-SR-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
 Order CONVERTER DC/DC 5.0V OUT 3A SMD-AXA003A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1000-2-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
 Order CONVERTER DC/DC 5.0V OUT 3A SMD-AXA003A0X4-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
 Order CONVERTER DC/DC 3.3V OUT 3A SMD-AXH003A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X4-SR
 Order CONVERTER DC/DC 3.3V OUT 3A SMD-AXH003A0X4-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1005-2-ND.
CONVERTER DC/DC 5.0V OUT 5A SMD - AXA005A0X-SR
 Order CONVERTER DC/DC 5.0V OUT 5A SMD-AXA005A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1008-2-ND.
CONVERTER DC/DC 3.63V OUT 5A SMD - AXH005A0X-SR
 Order CONVERTER DC/DC 3.63V OUT 5A SMD-AXH005A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1010-2-ND.
CONVERTER DC/DC 5.0V OUT 10A SMD - AXA010A0X3-SR
 Order CONVERTER DC/DC 5.0V OUT 10A SMD-AXA010A0X3-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1012-2-ND.