CONVERTER DC/DC 5V 33W OUT SMD - HC006A6A1-S - Power Supplies

Digi-Key Part Number HC006A6A1-S-ND
Price Break
60
Unit Price
23.5225
Extended Price
1411.35
Manufacturer Part NumberHC006A6A1-S
Product DescriptionCONVERTER DC/DC 5V 33W OUT SMD
Quantity Available 0
All prices are in GBP

CONVERTER DC/DC 5V 33W OUT SMD - HC006A6A1-S - Power Supplies Details
Technical/Catalog InformationHC006A6A1-S
VendorLineage Power
CategoryPower Supplies
Voltage - Input18 ~ 36VDC
Output5V
Power (Watts)33W
Number of Outputs1
1st Output5.0 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HC006A6A1 S
HC006A6A1S

Purchase CONVERTER DC/DC 5V 33W OUT SMD - HC006A6A1-S - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 5V 33W OUT SMD - HC006A6A1-S
Power Supplies

CONVERTER DC/DC 5V 33W OUT SMD - HC006A6A1-S (HC006A6A1-S-ND)

Related parts Power Supplies :
CONVERTER DC/DC 5V 33W OUT SMD - HC006A6A1-S
 Order CONVERTER DC/DC 5V 33W OUT SMD-HC006A6A1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HC006A6A1-S-ND.
CONVERTER DC/DC 5V 30W OUT SMD - CC030A-M
 Order CONVERTER DC/DC 5V 30W OUT SMD-CC030A-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC030A-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - CW030A-M
 Order CONVERTER DC/DC 5V 30W OUT SMD-CW030A-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW030A-M-ND.
CONVERTER DC/DC +-5V 25W OUT SMD - DC025AJ-M
 Order CONVERTER DC/DC +-5V 25W OUT SMD-DC025AJ-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025AJ-M-ND.
CONVERTER DC/DC 5V 60W OUT SMD - EQW012A0A-S
 Order CONVERTER DC/DC 5V 60W OUT SMD-EQW012A0A-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW012A0A-S-ND.
CONVERTER DC/DC 5V 60W OUT SMD - EQW012A0A1-S
 Order CONVERTER DC/DC 5V 60W OUT SMD-EQW012A0A1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW012A0A1-S-ND.
CONVERTER DC/DC 5V 20W OUT SMD - HC004A0A1-S
 Order CONVERTER DC/DC 5V 20W OUT SMD-HC004A0A1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HC004A0A1-S-ND.
CONVERTER DC/DC 3.3V 33W OUT SMD - HC010A0F1-S
 Order CONVERTER DC/DC 3.3V 33W OUT SMD-HC010A0F1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HC010A0F1-S-ND.
CONVERTER DC/DC 5V 20W OUT SMD - HW004A0A-S
 Order CONVERTER DC/DC 5V 20W OUT SMD-HW004A0A-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW004A0A-S-ND.
CONVERTER DC/DC 5V 20W OUT SMD - HW004A0A1-S
 Order CONVERTER DC/DC 5V 20W OUT SMD-HW004A0A1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW004A0A1-S-ND.
CONVERTER DC/DC 5V 30W OUT SMD - HW006A6A1-S
 Order CONVERTER DC/DC 5V 30W OUT SMD-HW006A6A1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW006A6A1-S-ND.
CONVERTER DC/DC 3.3V 33W OUT SMD - HW010A0F1-S
 Order CONVERTER DC/DC 3.3V 33W OUT SMD-HW010A0F1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW010A0F1-S-ND.
CONVERTER DC/DC 3.3V 33W OUT SMD - JAHW050F
 Order CONVERTER DC/DC 3.3V 33W OUT SMD-JAHW050F online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAHW050F-ND.
CONVERTER DC/DC 3.3V 33W OUT SMD - JAHW050F1
 Order CONVERTER DC/DC 3.3V 33W OUT SMD-JAHW050F1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAHW050F1-ND.
CONVERTER DC/DC 5V 75W OUT SMD - JAHW075A1
 Order CONVERTER DC/DC 5V 75W OUT SMD-JAHW075A1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAHW075A1-ND.