CONVERTER DC/DC 3.3V 198W OUT - FW300F1 - Power Supplies

Digi-Key Part Number FW300F1-ND
Price Break
20
Unit Price
145.854
Extended Price
2917.08
Manufacturer Part NumberFW300F1
Product DescriptionCONVERTER DC/DC 3.3V 198W OUT
Quantity Available Non-Stock
All prices are in GBP

CONVERTER DC/DC 3.3V 198W OUT - FW300F1 - Power Supplies Details
Technical/Catalog InformationFW300F1
VendorLineage Power
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output3.3V
Power (Watts)198W
Number of Outputs1
1st Output3.3 VDC @ 60A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FW300F1
FW300F1

Purchase CONVERTER DC/DC 3.3V 198W OUT - FW300F1 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 3.3V 198W OUT - FW300F1
Power Supplies

CONVERTER DC/DC 3.3V 198W OUT - FW300F1 (FW300F1-ND)

Related parts Power Supplies :
CONVERTER DC/DC 3.3V 198W OUT - FW300F1
 Order CONVERTER DC/DC 3.3V 198W OUT-FW300F1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FW300F1-ND.
CONVERTR DC/DC 3.3V 198W OUT T/H - EQW020A0F
 Order CONVERTR DC/DC 3.3V 198W OUT T/H-EQW020A0F online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW020A0F -ND.
CONVERTR DC/DC 3.3V 198W OUT T/H - EQW020A0F1
 Order CONVERTR DC/DC 3.3V 198W OUT T/H-EQW020A0F1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW020A0F1-ND.
CONVERTR DC/DC 3.3V 198W OUT SMD - EQW020A0F1-S
 Order CONVERTR DC/DC 3.3V 198W OUT SMD-EQW020A0F1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW020A0F1-S-ND.
CONVERTR DC/DC 3.3V 198W OUT T/H - JRW060A0F
 Order CONVERTR DC/DC 3.3V 198W OUT T/H-JRW060A0F online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JRW060A0F-ND.
CONVERTR DC/DC 3.3V 198W OUT T/H - JRW060A0F1
 Order CONVERTR DC/DC 3.3V 198W OUT T/H-JRW060A0F1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JRW060A0F1-ND.
CONVERTR DC/DC 3.3V 198W OUT SMD - EQW020A0F1-SZ
 Order CONVERTR DC/DC 3.3V 198W OUT SMD-EQW020A0F1-SZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW020A0F1-SZ-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
 Order CONVERTER DC/DC 3.3V OUT 3A SMD-AXH003A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X4-SR
 Order CONVERTER DC/DC 3.3V OUT 3A SMD-AXH003A0X4-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1005-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X
 Order CONVERTER DC/DC 3.3V OUT 3A SIP-AXH003A0X online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1006-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X4
 Order CONVERTER DC/DC 3.3V OUT 3A SIP-AXH003A0X4 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
CONVERTER DC/DC 3.3V OUT 10A SMD - AXH010A0X3-SR
 Order CONVERTER DC/DC 3.3V OUT 10A SMD-AXH010A0X3-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1014-2-ND.
CONVERTER DC/DC 3.3V OUT 10A SIP - AXH010A0X3
 Order CONVERTER DC/DC 3.3V OUT 10A SIP-AXH010A0X3 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1015-ND.
CONVERTER DC/DC 3.3V OUT 6A SMD - ATH006A0X-SR
 Order CONVERTER DC/DC 3.3V OUT 6A SMD-ATH006A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1024-2-ND.
CONVERTER DC/DC 3.3V OUT 6A SMD - ATH006A0X4-SR
 Order CONVERTER DC/DC 3.3V OUT 6A SMD-ATH006A0X4-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1025-2-ND.