CONVERTER DC/DC 12V 72W OUT T/H - EQW006A0B1 - Power Supplies

Digi-Key Part Number EQW006A0B1-ND
Price Break
36
Unit Price
28.31861
Extended Price
1019.47
Manufacturer Part NumberEQW006A0B1
Product DescriptionCONVERTER DC/DC 12V 72W OUT T/H
Quantity Available 0
All prices are in GBP

CONVERTER DC/DC 12V 72W OUT T/H - EQW006A0B1 - Power Supplies Details
Technical/Catalog InformationEQW006A0B1
VendorLineage Power
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output12V
Power (Watts)72W
Number of Outputs1
1st Output12 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EQW006A0B1
EQW006A0B1

Purchase CONVERTER DC/DC 12V 72W OUT T/H - EQW006A0B1 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 12V 72W OUT T/H - EQW006A0B1
Power Supplies

CONVERTER DC/DC 12V 72W OUT T/H - EQW006A0B1 (EQW006A0B1-ND)

Related parts Power Supplies :
CONVERTER DC/DC 12V 72W OUT T/H - EQW006A0B1
 Order CONVERTER DC/DC 12V 72W OUT T/H-EQW006A0B1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW006A0B1-ND.
CONVERTER DC/DC 1.2V 72W OUT T/H - QPW060A0P1
 Order CONVERTER DC/DC 1.2V 72W OUT T/H-QPW060A0P1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QPW060A0P1-ND.
CONVERTER DC/DC 12V 72W OUT T/H - EQW006A0B1Z
 Order CONVERTER DC/DC 12V 72W OUT T/H-EQW006A0B1Z online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1098-ND.
CONVERTER DC/DC 12V 30W OUT SMD - CW030B-M
 Order CONVERTER DC/DC 12V 30W OUT SMD-CW030B-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW030B-M-ND.
CONVERT DC/DC 12/12V 25W OUT SMD - DW025BK-M
 Order CONVERT DC/DC 12/12V 25W OUT SMD-DW025BK-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025BK-M-ND.
CONVERTER DC/DC 1.2V 38W OUT T/H - EQW025A0P1
 Order CONVERTER DC/DC 1.2V 38W OUT T/H-EQW025A0P1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW025A0P1-ND.
CONVERTER DC/DC 1.2V 38W OUT SMD - EQW025A0P1-S
 Order CONVERTER DC/DC 1.2V 38W OUT SMD-EQW025A0P1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW025A0P1-S-ND.
CONVERTER DC/DC 12V 300W OUT - FW300B1
 Order CONVERTER DC/DC 12V 300W OUT-FW300B1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FW300B1-ND.
CONVERTER DC/DC 1.2V 14W OUT SMD - HW012A0P1-S
 Order CONVERTER DC/DC 1.2V 14W OUT SMD-HW012A0P1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW012A0P1-S-ND.
CONVERTER DC/DC 12V 30W OUT SMD - JC030B-M
 Order CONVERTER DC/DC 12V 30W OUT SMD-JC030B-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC030B-M-ND.
CONVERTER DC/DC 12V 50W OUT SMD - JC050B
 Order CONVERTER DC/DC 12V 50W OUT SMD-JC050B online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050B-ND.
CONVERTER DC/DC 12V 50W OUT SMD - JC050B1
 Order CONVERTER DC/DC 12V 50W OUT SMD-JC050B1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050B1-ND.
CONVERTER DC/DC 12V 75W OUT SMD - JC075B1
 Order CONVERTER DC/DC 12V 75W OUT SMD-JC075B1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC075B1-ND.
CONVERTER DC/DC 12V 100W OUT SMD - JC100B1
 Order CONVERTER DC/DC 12V 100W OUT SMD-JC100B1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC100B1-ND.
CONVERTER DC/DC 12V 50W OUT - JFW050B1
 Order CONVERTER DC/DC 12V 50W OUT-JFW050B1 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JFW050B1-ND.