RECTIFIER BRIDGE 1AMP 600V DFS - DF06S/77 - Discrete Semiconductor Products

Digi-Key Part Number DF06S/77GITR-ND
Price Break
3000
Unit Price
0.2512
Extended Price
753.60
Manufacturer Part NumberDF06S/77
Product DescriptionRECTIFIER BRIDGE 1AMP 600V DFS
Quantity Available Non-Stock
All prices are in GBP

RECTIFIER BRIDGE 1AMP 600V DFS - DF06S/77 - Discrete Semiconductor Products Details
Technical/Catalog InformationDF06S/77
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseDF-S
PackagingTape & Reel (TR)
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max1A
Voltage - Peak Reverse (Max)600V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF06S 77
DF06S77
DF06S 77GITR ND
DF06S77GITRND
DF06S/77GITR

Purchase RECTIFIER BRIDGE 1AMP 600V DFS - DF06S/77 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER BRIDGE 1AMP 600V DFS - DF06S/77
Discrete Semiconductor Products

RECTIFIER BRIDGE 1AMP 600V DFS - DF06S/77 (DF06S/77GITR-ND)

Related parts Discrete Semiconductor Products:
RECTIFIER BRIDGE 1AMP 600V DFS - DF06S/77
 Order RECTIFIER BRIDGE 1AMP 600V DFS-DF06S/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF06S/77GITR-ND.
RECTIFIER BRIDGE 1AMP 600V DFS - DF06S/77
 Order RECTIFIER BRIDGE 1AMP 600V DFS-DF06S/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number DF06S/77GICT-ND.
RECTIFIER BRIDGE 1AMP 600V DFS - DF06S/77
 Order RECTIFIER BRIDGE 1AMP 600V DFS-DF06S/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number DF06S/77GIDKR-ND.
RECTIFIER BRIDGE 1AMP 600V DFS - DF06S-E3/45
 Order RECTIFIER BRIDGE 1AMP 600V DFS-DF06S-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF06S-E3/45GI-ND.
RECTIFIER BRIDGE 1AMP 200V DFS - DF02S/77
 Order RECTIFIER BRIDGE 1AMP 200V DFS-DF02S/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF02S/77GITR-ND.
RECTIFIER BRIDGE 1AMP 400V DFS - DF04S/77
 Order RECTIFIER BRIDGE 1AMP 400V DFS-DF04S/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF04S/77GITR-ND.
RECTIFIER BRIDGE 1AMP 200V DFS - DF02S/77
 Order RECTIFIER BRIDGE 1AMP 200V DFS-DF02S/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number DF02S/77GICT-ND.
RECTIFIER BRIDGE 1AMP 400V DFS - DF04S/77
 Order RECTIFIER BRIDGE 1AMP 400V DFS-DF04S/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number DF04S/77GICT-ND.
RECTIFIER BRIDGE 1AMP 200V DFS - DF02S/77
 Order RECTIFIER BRIDGE 1AMP 200V DFS-DF02S/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number DF02S/77GIDKR-ND.
RECTIFIER BRIDGE 1AMP 400V DFS - DF04S/77
 Order RECTIFIER BRIDGE 1AMP 400V DFS-DF04S/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number DF04S/77GIDKR-ND.
RECTIFIER BRIDGE 1AMP 200V DFS - DF02S-E3/77
 Order RECTIFIER BRIDGE 1AMP 200V DFS-DF02S-E3/77 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF02S-E3/77-ND.
RECTIFIER BRIDGE 1AMP 200V DFS - DF02S-E3/45
 Order RECTIFIER BRIDGE 1AMP 200V DFS-DF02S-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF02S-E3/45GI-ND.
RECTIFIER BRIDGE 1AMP 400V DFS - DF04S-E3/45
 Order RECTIFIER BRIDGE 1AMP 400V DFS-DF04S-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF04S-E3/45GI-ND.
RECTIFIER BRIDGE 1.5A 600V WOG - W06G-E4/51
 Order RECTIFIER BRIDGE 1.5A 600V WOG-W06G-E4/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number W06G-E4/51GI-ND.
RECTIFIER BRIDGE 2A 600V KBPM - 2KBP06M/1
 Order RECTIFIER BRIDGE 2A 600V KBPM-2KBP06M/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP06M/1GI-ND.