IC SEEPROM 2K 2.7V 8TSSOP - AT24C02-10TU-2.7 SL383

Digi-Key Part Number AT24C0210TU27SL38-ND
Price Break
5000
Unit Price
0.30184
Extended Price
1509.20
Manufacturer Part NumberAT24C02-10TU-2.7 SL383
Product DescriptionIC SEEPROM 2K 2.7V 8TSSOP
Quantity Available 0
All prices are in GBP

IC SEEPROM 2K 2.7V 8TSSOP - AT24C02-10TU-2.7 SL383 Details
Technical/Catalog InformationAT24C02-10TU-2.7 SL383
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-TSSOP
PackagingTape & Reel (TR)
Voltage - Supply2.7 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT24C02 10TU 2 7 SL383
AT24C0210TU27 SL383
AT24C0210TU27SL38 ND
AT24C0210TU27SL38ND
AT24C0210TU27SL38

Purchase IC SEEPROM 2K 2.7V 8TSSOP - AT24C02-10TU-2.7 SL383
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SEEPROM 2K 2.7V 8TSSOP - AT24C02-10TU-2.7 SL383
IC SEEPROM 2K 2.7V 8TSSOP - AT24C02-10TU-2.7 SL383

IC SEEPROM 2K 2.7V 8TSSOP - AT24C02-10TU-2.7 SL383 (AT24C0210TU27SL38-ND)

Related parts :
IC SEEPROM 2K 2.7V 8TSSOP - AT24C02-10TU-2.7 SL383
 Order IC SEEPROM 2K 2.7V 8TSSOP-AT24C02-10TU-2.7 SL383 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C0210TU27SL38-ND.
IC SRL EEPROM 256K 2.7V 8TSSOP - AT25256A-10TU-2.7
 Order IC SRL EEPROM 256K 2.7V 8TSSOP-AT25256A-10TU-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TU-2.7-ND.
IC 3 1/2 DIG DVM FOR LCD 40 DIP - NJU9201BD
 Order IC 3 1/2 DIG DVM FOR LCD 40 DIP-NJU9201BD online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU9201BD-ND.
IC MULTIPLEXER QUAD 2-IN 16-DIP - 74AC257PC
 Order IC MULTIPLEXER QUAD 2-IN 16-DIP-74AC257PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC257PC-ND.
IC MULIPLEXER QUAD 2-CH 16-SOL - TC74ACT157FN
 Order IC MULIPLEXER QUAD 2-CH 16-SOL-TC74ACT157FN online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT157FN-ND.
IC GATE OR 2-INPUT SGL SOT-23 - NC7SZ32M5
 Order IC GATE OR 2-INPUT SGL SOT-23-NC7SZ32M5 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ32M5TR-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5
 Order IC GATE AND 2-INPUT SGL SOT-23-5-NC7SZ08M5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08M5CT-ND.
IC XCVR 3V 2-SPEED ETHER 64LQFP - DJLXT971ALE.A4
 Order IC XCVR 3V 2-SPEED ETHER 64LQFP-DJLXT971ALE.A4 online from Digi-Key. Manufactured by Intel. Digi-Key part number 835676-ND.
IC GATE AND 2-INP UHS SC70-5 - NC7SZ08P5
 Order IC GATE AND 2-INP UHS SC70-5-NC7SZ08P5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08P5CT-ND.
IC LINE DRIVER 2-IN NOR 14-SOP - SN74128NSR
 Order IC LINE DRIVER 2-IN NOR 14-SOP-SN74128NSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13126-1-ND.
IC CRYPTOMEM SEEPROM 2K 8SOIC - AT88SC0204C-SI
 Order IC CRYPTOMEM SEEPROM 2K 8SOIC-AT88SC0204C-SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT88SC0204C-SI-ND.
IC COMPARATOR PREC 2-36V SOT23-5 - MIC6270BM5 TR
 Order IC COMPARATOR PREC 2-36V SOT23-5-MIC6270BM5 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC6270BM5 TR-ND.
IC SW TINY 2-OHM SPST SOT23-6 - ADG601BRTZ-REEL7
 Order IC SW TINY 2-OHM SPST SOT23-6-ADG601BRTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG601BRTZ-REEL7CT-ND.
IC XCVR 3V 2-SPEED ETHER 64LQFP - WJLXT971ALE.A4
 Order IC XCVR 3V 2-SPEED ETHER 64LQFP-WJLXT971ALE.A4 online from Digi-Key. Manufactured by Intel. Digi-Key part number 857343-ND.
IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CS
 Order IC IR TRANSCEIVER 2-5V 20-SSOP-CS8130-CS online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1203-5-ND.