DIODE SCHOTTKY 40V 200MW SOD323 - SD101CWS-7-F - Discrete Semiconductor Products

Digi-Key Part Number SD101CWS-FDITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
0.10313
0.09797
0.09281
0.08766
0.08594
0.08422
Extended Price
309.39
587.82
1113.72
2366.82
4382.94
8590.44
Manufacturer Part NumberSD101CWS-7-F
Product DescriptionDIODE SCHOTTKY 40V 200MW SOD323
Quantity Available 12000
All prices are in GBP

DIODE SCHOTTKY 40V 200MW SOD323 - SD101CWS-7-F - Discrete Semiconductor Products Details
Technical/Catalog InformationSD101CWS-7-F
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated40V
Current Rating15mA
Package / CaseSOD-323
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)1ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD101CWS 7 F
SD101CWS7F
SD101CWS FDITR ND
SD101CWSFDITRND
SD101CWS-FDITR

Purchase DIODE SCHOTTKY 40V 200MW SOD323 - SD101CWS-7-F - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 40V 200MW SOD323 - SD101CWS-7-F
Discrete Semiconductor Products

DIODE SCHOTTKY 40V 200MW SOD323 - SD101CWS-7-F (SD101CWS-FDITR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 40V 200MW SOD323 - SD101CWS-7-F
 Order DIODE SCHOTTKY 40V 200MW SOD323-SD101CWS-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101CWS-FDITR-ND.
DIODE SCHOTTKY 40V 200MW SOD323 - SD101CWS-7-F
 Order DIODE SCHOTTKY 40V 200MW SOD323-SD101CWS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101CWS-FDICT-ND.
DIODE SCHOTTKY 40V 200MW SOD323 - SD103AWS-7-F
 Order DIODE SCHOTTKY 40V 200MW SOD323-SD103AWS-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103AWS-FDITR-ND.
DIODE SCHOTTKY 40V 200MW SOD323 - SD103AWS-7-F
 Order DIODE SCHOTTKY 40V 200MW SOD323-SD103AWS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103AWS-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD323 - BAT43WS-7-F
 Order DIODE SCHOTTKY 30V 200MW SOD323-BAT43WS-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT43WS-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD323 - BAT43WS-7-F
 Order DIODE SCHOTTKY 30V 200MW SOD323-BAT43WS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT43WS-FDICT-ND.
DIODE SCHOTTKY 40V 200MW SOT323 - BAS40W-7-F
 Order DIODE SCHOTTKY 40V 200MW SOT323-BAS40W-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS40W-FDITR-ND.
DIODE SCHOTTKY 40V 200MW SOT323 - BAS40W-7-F
 Order DIODE SCHOTTKY 40V 200MW SOT323-BAS40W-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS40W-FDICT-ND.
DIODE SCHOTTKY 40V 250MW SOD323 - SDMK0340L-7-F
 Order DIODE SCHOTTKY 40V 250MW SOD323-SDMK0340L-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDMK0340L-FDITR-ND.
DIODE SCHOTTKY 40V 200MW SOT323 - SDMG0340LA-7-F
 Order DIODE SCHOTTKY 40V 200MW SOT323-SDMG0340LA-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDMG0340LA-FDITR-ND.
DIODE SCHOTTKY 40V 200MW SOT323 - SDMG0340L-7-F
 Order DIODE SCHOTTKY 40V 200MW SOT323-SDMG0340L-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDMG0340L-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD323 - SD103BWS-7-F
 Order DIODE SCHOTTKY 30V 200MW SOD323-SD103BWS-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103BWS-FDITR-ND.
DIODE SCHOTTKY 50V 200MW SOD323 - SD101BWS-7-F
 Order DIODE SCHOTTKY 50V 200MW SOD323-SD101BWS-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101BWS-FDITR-ND.
DIODE SCHOTTKY 60V 200MW SOD323 - SD101AWS-7-F
 Order DIODE SCHOTTKY 60V 200MW SOD323-SD101AWS-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101AWS-FDITR-ND.
DIODE SCHOTTKY 60V 200MW SOD323 - SD101AWS-7-F
 Order DIODE SCHOTTKY 60V 200MW SOD323-SD101AWS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101AWS-FDICT-ND.