TVS ZENER UNIDIR 600W 110V SMB - SMBJ110A-13-F - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMBJ110A-FDITR-ND
Price Break
3000
6000
12000
27000
51000
Unit Price
0.22453
0.21622
0.20956
0.20624
0.19958
Extended Price
673.59
1297.32
2514.72
5568.48
10178.58
Manufacturer Part NumberSMBJ110A-13-F
Product DescriptionTVS ZENER UNIDIR 600W 110V SMB
Quantity Available 6000
All prices are in GBP

TVS ZENER UNIDIR 600W 110V SMB - SMBJ110A-13-F - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMBJ110A-13-F
VendorDiodes Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMBJ110A 13 F
SMBJ110A13F
SMBJ110A FDITR ND
SMBJ110AFDITRND
SMBJ110A-FDITR

Purchase TVS ZENER UNIDIR 600W 110V SMB - SMBJ110A-13-F - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS ZENER UNIDIR 600W 110V SMB - SMBJ110A-13-F
Over Voltage, Current, Temperature Devices

TVS ZENER UNIDIR 600W 110V SMB - SMBJ110A-13-F (SMBJ110A-FDITR-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS ZENER UNIDIR 600W 110V SMB - SMBJ110A-13-F
 Order TVS ZENER UNIDIR 600W 110V SMB-SMBJ110A-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ110A-FDITR-ND.
TVS ZENER UNIDIR 600W 110V SMB - SMBJ110A-13-F
 Order TVS ZENER UNIDIR 600W 110V SMB-SMBJ110A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ110A-FDICT-ND.
TVS ZENER UNIDIR 600W 7.5A SMB - SMBJ7.5A-13-F
 Order TVS ZENER UNIDIR 600W 7.5A SMB-SMBJ7.5A-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ7.5A-FDITR-ND.
TVS ZENER UNIDIR 600W 7.5A SMB - SMBJ7.5A-13-F
 Order TVS ZENER UNIDIR 600W 7.5A SMB-SMBJ7.5A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ7.5A-FDICT-ND.
TVS ZENER BIDIRECT 600W 11V SMB - SMBJ11CA-13-F
 Order TVS ZENER BIDIRECT 600W 11V SMB-SMBJ11CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ11CA-FDITR-ND.
TVS ZENER UNIDIRECT 600W 48V SMB - SMBJ48A-13-F
 Order TVS ZENER UNIDIRECT 600W 48V SMB-SMBJ48A-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ48A-FDITR-ND.
TVS ZENER BIDIRECT 600W 5.0V SMB - SMBJ5.0CA-13-F
 Order TVS ZENER BIDIRECT 600W 5.0V SMB-SMBJ5.0CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ5.0CA-FDITR-ND.
TVS ZENER BIDIRECT 600W 85V SMB - SMBJ85CA-13-F
 Order TVS ZENER BIDIRECT 600W 85V SMB-SMBJ85CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ85CA-FDITR-ND.
TVS ZENER BIDIRECT 600W 8.5V SMB - SMBJ8.5CA-13-F
 Order TVS ZENER BIDIRECT 600W 8.5V SMB-SMBJ8.5CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ8.5CA-FDITR-ND.
TVS ZENER BIDIRECT 600W 90V SMB - SMBJ90CA-13-F
 Order TVS ZENER BIDIRECT 600W 90V SMB-SMBJ90CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ90CA-FDITR-ND.
TVS ZENER BIDIRECT 600W 11V SMB - SMBJ11CA-13-F
 Order TVS ZENER BIDIRECT 600W 11V SMB-SMBJ11CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ11CA-FDICT-ND.
TVS ZENER UNIDIRECT 600W 48V SMB - SMBJ48A-13-F
 Order TVS ZENER UNIDIRECT 600W 48V SMB-SMBJ48A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ48A-FDICT-ND.
TVS ZENER BIDIRECT 600W 5.0V SMB - SMBJ5.0CA-13-F
 Order TVS ZENER BIDIRECT 600W 5.0V SMB-SMBJ5.0CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ5.0CA-FDICT-ND.
TVS ZENER BIDIRECT 600W 85V SMB - SMBJ85CA-13-F
 Order TVS ZENER BIDIRECT 600W 85V SMB-SMBJ85CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ85CA-FDICT-ND.
TVS ZENER BIDIRECT 600W 8.5V SMB - SMBJ8.5CA-13-F
 Order TVS ZENER BIDIRECT 600W 8.5V SMB-SMBJ8.5CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ8.5CA-FDICT-ND.