CURRENT LIMITER INRSH 120 OHM 2A - SL22 12102 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 570-1036-ND
Price Break
200
Unit Price
0.56775
Extended Price
113.55
Manufacturer Part NumberSL22 12102
Product DescriptionCURRENT LIMITER INRSH 120 OHM 2A
Quantity Available Non-Stock
All prices are in GBP

CURRENT LIMITER INRSH 120 OHM 2A - SL22 12102 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSL22 12102
VendorAmetherm
CategoryOver Voltage, Current, Temperature Devices
R @ 25°C120 Ohm
Current - Steady State Max2A
R @ Current1.85 Ohm
Tolerance±25%
Lead Spacing0.3" (7.80mm)
Diameter0.787" (20mm)
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SL22 12102
SL22 12102
570 1036 ND
5701036ND
570-1036

Purchase CURRENT LIMITER INRSH 120 OHM 2A - SL22 12102 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CURRENT LIMITER INRSH 120 OHM 2A - SL22 12102
Over Voltage, Current, Temperature Devices

CURRENT LIMITER INRSH 120 OHM 2A - SL22 12102 (570-1036-ND)

Related parts Over Voltage, Current, Temperature Devices :
CURRENT LIMITER INRSH 120 OHM 2A - SL22 12102
 Order CURRENT LIMITER INRSH 120 OHM 2A-SL22 12102 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1036-ND.
CURRENT LIMITER INRSH 120 OHM 2A - MS22 12102
 Order CURRENT LIMITER INRSH 120 OHM 2A-MS22 12102 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1004-ND.
CURRENT LIMITER INRSH 120 OHM 3A - SL22 12103
 Order CURRENT LIMITER INRSH 120 OHM 3A-SL22 12103 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1037-ND.
CURRENT LIMITER INRSH 220 OHM 2A - SL22 22102
 Order CURRENT LIMITER INRSH 220 OHM 2A-SL22 22102 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1043-ND.
CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102
 Order CURRENT LIMITER INRSH 150 OHM 2A-MS12 15102 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1000-ND.
CURRENT LIMITER INRSH 120 OHM 3A - MS22 12103
 Order CURRENT LIMITER INRSH 120 OHM 3A-MS22 12103 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1005-ND.
CURRENT LIMITER INRSH 120 OHM 4A - MS22 12104
 Order CURRENT LIMITER INRSH 120 OHM 4A-MS22 12104 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1006-ND.
CURRENT LIMITER INRSH .5 OHM 16A - SL22 0R516
 Order CURRENT LIMITER INRSH .5 OHM 16A-SL22 0R516 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1030-ND.
CURRENT LIMITER INRSH .7 OHM 12A - SL22 0R712
 Order CURRENT LIMITER INRSH .7 OHM 12A-SL22 0R712 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1031-ND.
CURRENT LIMITER INRSH 2.5 OHM 8A - SL22 2R508
 Order CURRENT LIMITER INRSH 2.5 OHM 8A-SL22 2R508 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1045-ND.
CURRENT LIMITER INRSH 8.2 OHM 2A - NTPAA8R2LDNB0
 Order CURRENT LIMITER INRSH 8.2 OHM 2A-NTPAA8R2LDNB0 online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3956-ND.
CURRENT LIMIT INRSH 220 OHM 3.5A - MS22 22103
 Order CURRENT LIMIT INRSH 220 OHM 3.5A-MS22 22103 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1008-ND.
CURRENT LIMITER INRSH .5 OHM 36A - MS32 0R536
 Order CURRENT LIMITER INRSH .5 OHM 36A-MS32 0R536 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1012-ND.
CURRENT LIMITER INRSH .5 OHM 40A - MS32 0R540
 Order CURRENT LIMITER INRSH .5 OHM 40A-MS32 0R540 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1013-ND.
CURRENT LIMITER INRSH 10 OHM 15A - MS32 10015
 Order CURRENT LIMITER INRSH 10 OHM 15A-MS32 10015 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1014-ND.