CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 570-1000-ND
Price Break
100
Unit Price
0.9407
Extended Price
94.07
Manufacturer Part NumberMS12 15102
Product DescriptionCURRENT LIMITER INRSH 150 OHM 2A
Quantity Available Non-Stock
All prices are in GBP

CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationMS12 15102
VendorAmetherm
CategoryOver Voltage, Current, Temperature Devices
R @ 25°C150 Ohm
Current - Steady State Max2A
R @ Current1.04 Ohm
Tolerance±25%
Lead Spacing0.3" (7.80mm)
Diameter0.472" (12mm)
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MS12 15102
MS12 15102
570 1000 ND
5701000ND
570-1000

Purchase CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102
Over Voltage, Current, Temperature Devices

CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102

Bestellen Sie CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102 online bei Digi-Key DE
Bestellen Sie CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102 online bei Digi-Key AT
Orden CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102 en línea desde Digi-Key ES
Order CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102 online from Digi-Key IE

CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102 (570-1000-ND)

Related parts Over Voltage, Current, Temperature Devices :
CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102
 Order CURRENT LIMITER INRSH 150 OHM 2A-MS12 15102 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1000-ND.
CURRENT LIMITER INRSH 120 OHM 4A - MS22 12104
 Order CURRENT LIMITER INRSH 120 OHM 4A-MS22 12104 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1006-ND.
CURRENT LIMITER INRSH .5 OHM 16A - SL22 0R516
 Order CURRENT LIMITER INRSH .5 OHM 16A-SL22 0R516 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1030-ND.
CURRENT LIMITER INRSH .7 OHM 12A - SL22 0R712
 Order CURRENT LIMITER INRSH .7 OHM 12A-SL22 0R712 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1031-ND.
CURRENT LIMITER INRSH 2.5 OHM 8A - SL22 2R508
 Order CURRENT LIMITER INRSH 2.5 OHM 8A-SL22 2R508 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1045-ND.
CURRENT LIMITER INRSH .5 OHM 30A - SL32 0R530
 Order CURRENT LIMITER INRSH .5 OHM 30A-SL32 0R530 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1056-ND.
CURRENT LIMITER INRSH .5 OHM 36A - SL32 0R536
 Order CURRENT LIMITER INRSH .5 OHM 36A-SL32 0R536 online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1057-ND.
CURRENT LIMITER INRSH 22 OHM 20% - B57237S0220M000
 Order CURRENT LIMITER INRSH 22 OHM 20%-B57237S0220M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3054-ND.
CURRENT LIMITER INRSH 33 OHM 20% - B57237S0330M000
 Order CURRENT LIMITER INRSH 33 OHM 20%-B57237S0330M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3057-ND.
CURRENT LIMITER INRSH 1 OHM 20% - B57364S0109M000
 Order CURRENT LIMITER INRSH 1 OHM 20%-B57364S0109M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1871-ND.