TRIAX MALE 3LUG CONN TO CABLE - 5218
TRIAX MALE 3LUG CONN TO CABLE - 5218 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
TRIAX MALE 3LUG CONN TO CABLE - 5218 (5218PO-ND)
Related parts:TRIAX MALE 3LUG CONN TO CABLE - 5218
Order TRIAX MALE 3LUG CONN TO CABLE-5218 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5218PO-ND.
CONN BNC MALE TRIAX CABLE PLUG - 3600
Order CONN BNC MALE TRIAX CABLE PLUG-3600 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3600PO-ND.
TYPE N MALE CABLE RG214/U 24" - 1658-T-24
Order TYPE N MALE CABLE RG214/U 24"-1658-T-24 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 1658-T-24-ND.
CABLE TRIAX 3LUG BELDEN 9222 60" - 5223-60
Order CABLE TRIAX 3LUG BELDEN 9222 60"-5223-60 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5223-60-ND.
SMA MALE/BNC MALE RG316/U 60" - 4935-BB-60
Order SMA MALE/BNC MALE RG316/U 60"-4935-BB-60 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4935-BB-60-ND.
CONN XLR MALE PLUG STR CORD 5PIN - 5126A
Order CONN XLR MALE PLUG STR CORD 5PIN-5126A online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5126A-ND.
2LUG TRIAX FEMALE-BNC MALE ADPT - 5298
Order 2LUG TRIAX FEMALE-BNC MALE ADPT-5298 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5298-ND.
3 LUG TRIAX FEMALE-BNC MALE ADPT - 5299
Order 3 LUG TRIAX FEMALE-BNC MALE ADPT-5299 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5299-ND.
CABLE 50 OHM W/PUSH ON BNC 36" - 6253-C-36
Order CABLE 50 OHM W/PUSH ON BNC 36"-6253-C-36 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6253-C-36-ND.
CABLE 50 OHM BNC(M) RG58C/U 60" - BNC-C-60
Order CABLE 50 OHM BNC(M) RG58C/U 60"-BNC-C-60 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number BNC-C-60-ND.
ADAPTER BNC MALE TO PHONO JACK - 4054
Order ADAPTER BNC MALE TO PHONO JACK-4054 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1096-ND.
ASSY CBL RG316/U M-M BNC-SMA 48" - 4935-BB-48
Order ASSY CBL RG316/U M-M BNC-SMA 48"-4935-BB-48 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1116-ND.
ADAPTER BNC R/A FEMALE-MALE - 3534
Order ADAPTER BNC R/A FEMALE-MALE-3534 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1136-ND.
BNC MALE-MINIGRABBER TEST CLIP - 3789
Order BNC MALE-MINIGRABBER TEST CLIP-3789 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1137-ND.
ADAPTER F MALE BULKHEAD-PNL MALE - 6706
Order ADAPTER F MALE BULKHEAD-PNL MALE-6706 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1143-ND.