CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS - Capacitors

Digi-Key Part Number 399-1648-6-ND
Price Break
1
10
100
Unit Price
0.23
0.203
0.1774
Extended Price
0.23
2.03
17.74
Manufacturer Part NumberT491C225K035AS
Product DescriptionCAPACITOR TANT 2.2UF 35V 10% SMD
Quantity Available 0
All prices are in GBP

CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS - Capacitors Details
Technical/Catalog InformationT491C225K035AS
VendorKemet (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated35V
Tolerance±10%
SeriesT491
Package / Case6032-28 (EIA)
PackagingDigi-Reel®
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.500 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T491C225K035AS
T491C225K035AS
399 1648 6 ND
39916486ND
399-1648-6

Purchase CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS
Capacitors

CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS (399-1648-6-ND)

Related parts Capacitors :
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS
 Order CAPACITOR TANT 2.2UF 35V 10% SMD-T491C225K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1648-6-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T496D475K035AS
 Order CAPACITOR TANT 4.7UF 35V 10% SMD-T496D475K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1729-1-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AT
 Order CAPACITOR TANT .10UF 35V 10% SMD-T491A104K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3676-1-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T491B105K035AT
 Order CAPACITOR TANT 1.0UF 35V 10% SMD-T491B105K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3702-1-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT
 Order CAPACITOR TANT 47UF 35V 10% SMD-T491X476K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3821-1-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
 Order CAPACITOR TANT 22UF 35V 10% SMD-T495D226K035ATE300 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3880-1-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0300
 Order CAP TANT LOWESR 22UF 35V 10% SMD-TPSE226K035R0300 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1798-6-ND.
CAP TANTALUM 10UF 35V 10% SMD - B45194E6106K409
 Order CAP TANTALUM 10UF 35V 10% SMD-B45194E6106K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2284-1-ND.
CAP TANT LOWESR 47UF 35V 10% SMD - TPSE476K035R0200
 Order CAP TANT LOWESR 47UF 35V 10% SMD-TPSE476K035R0200 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3109-2-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491A106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1563-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491B106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1568-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
 Order CAPACITOR TANT 2.2UF 16V 10% SMD-T491A225K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1586-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491B106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491B106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1593-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491C106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491C106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1595-1-ND.