CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT - Crystals and Oscillators

Digi-Key Part Number 300-8089-6-ND
Price Break
1
10
50
100
Unit Price
0.76
0.624
0.5544
0.4886
Extended Price
0.76
6.24
27.72
48.86
Manufacturer Part NumberCS10 12.000MABJ-UT
Product DescriptionCRYSTAL 12.0000 MHZ 18PF SMD
Quantity Available 0
All prices are in GBP

CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT - Crystals and Oscillators Details
Technical/Catalog InformationCS10 12.000MABJ-UT
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency12MHz
Load Capacitance18pF
Package / Case6.0mm x 3.5mm
PackagingDigi-Reel®
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesCS10
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS10 12 000MABJ UT
CS10 12000MABJUT
300 8089 6 ND
30080896ND
300-8089-6

Purchase CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT
Crystals and Oscillators

CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT (300-8089-6-ND)

Related parts Crystals and Oscillators:
CRYSTAL 14.7456 MHZ 18PF SMD - CS10 14.7456MABJ-UT
 Order CRYSTAL 14.7456 MHZ 18PF SMD-CS10 14.7456MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8094-1-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT
 Order CRYSTAL 12.0000 MHZ 18PF SMD-CS10 12.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8089-6-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - CS10 14.31818MABJ-UT
 Order CRYSTAL 14.31818 MHZ 18PF SMD-CS10 14.31818MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8093-6-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CS20 3.579545MABJ-UT
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CS20 3.579545MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8116-2-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT
 Order CRYSTAL 3.6864 MHZ 18PF SMD-CS20 3.6864MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8117-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CS20 4.000MABJ-UT
 Order CRYSTAL 4.0000 MHZ 18PF SMD-CS20 4.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8118-1-ND.
CRYSTAL 11.2896 MHZ 18PF SMD - CS20 11.2896MABJ-UT
 Order CRYSTAL 11.2896 MHZ 18PF SMD-CS20 11.2896MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8129-1-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABMM2-11.0592MHZ-E2-T
 Order CRYSTAL 11.0592 MHZ 18PF SMD-ABMM2-11.0592MHZ-E2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9630-2-ND.
CRYSTAL 32.768 MHZ 18PF SMD - ABMM2-32.768MHZ-E2F-T
 Order CRYSTAL 32.768 MHZ 18PF SMD-ABMM2-32.768MHZ-E2F-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9643-2-ND.
CRYSTAL 13.56 MHZ 12PF SMD - ECS-135.6-12-5PX-TR
 Order CRYSTAL 13.56 MHZ 12PF SMD-ECS-135.6-12-5PX-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1003CT-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12
 Order CRYSTAL 12.0 MHZ 20PF SMD-FQ5032B-12 online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1023-1-ND.
CRYSTAL 28.6363MHZ 18PF SMD - CS325 28.6363MABJ-UT
 Order CRYSTAL 28.6363MHZ 18PF SMD-CS325 28.6363MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8677-1-ND.
CRYSTAL 3.5790 MHZ 18PF - MP036
 Order CRYSTAL 3.5790 MHZ 18PF-MP036 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX005-ND.
CRYSTAL 3.579545 MHZ 18PF - MP036S
 Order CRYSTAL 3.579545 MHZ 18PF-MP036S online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX049-ND.
CRYSTAL 3.6864 MHZ 18PF 49US - ECS-36-18-4
 Order CRYSTAL 3.6864 MHZ 18PF 49US-ECS-36-18-4 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X402-ND.