CRYSTAL 30.000000 MHZ 13PF SMD - 406C35B30M00000 - Crystals and Oscillators

Digi-Key Part Number CTX674DKR-ND
Price Break
1
10
100
500
Unit Price
1.19
0.952
0.7934
0.5268
Extended Price
1.19
9.52
79.34
263.40
Manufacturer Part Number406C35B30M00000
Product DescriptionCRYSTAL 30.000000 MHZ 13PF SMD
Quantity Available 0
All prices are in GBP

CRYSTAL 30.000000 MHZ 13PF SMD - 406C35B30M00000 - Crystals and Oscillators Details
Technical/Catalog Information406C35B30M00000
VendorCTS Frequency Controls (VA)
CategoryCrystals and Oscillators
Frequency30MHz
Load Capacitance13pF
Package / Case6.0mm x 3.5mm
PackagingDigi-Reel®
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
Series406
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 406C35B30M00000
406C35B30M00000
CTX674DKR ND
CTX674DKRND
CTX674DKR

Purchase CRYSTAL 30.000000 MHZ 13PF SMD - 406C35B30M00000 - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 30.000000 MHZ 13PF SMD - 406C35B30M00000
Crystals and Oscillators

CRYSTAL 30.000000 MHZ 13PF SMD - 406C35B30M00000 (CTX674DKR-ND)

Related parts Crystals and Oscillators:
CRYSTAL 30.000000 MHZ 13PF SMD - 406C35B30M00000
 Order CRYSTAL 30.000000 MHZ 13PF SMD-406C35B30M00000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX674DKR-ND.
CRYSTAL 14.745600 MHZ 13PF SMD - 405C35B14M74560
 Order CRYSTAL 14.745600 MHZ 13PF SMD-405C35B14M74560 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX644CT-ND.
CRYSTAL 19.200000 MHZ 13PF SMD - 405C35B19M20000
 Order CRYSTAL 19.200000 MHZ 13PF SMD-405C35B19M20000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX648DKR-ND.
CRYSTAL 1.8432 MHZ 13PF - MP018
 Order CRYSTAL 1.8432 MHZ 13PF-MP018 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX046-ND.
CRYSTAL 1.8432 MHZ 13PF - MP018S
 Order CRYSTAL 1.8432 MHZ 13PF-MP018S online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX067-ND.
OSC 10.000 MHZ 5.0V SMD - CB3-3C-10M0000
 Order OSC 10.000 MHZ 5.0V SMD-CB3-3C-10M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX265CT-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
 Order OSC 3.6864 MHZ 3.3V SMD-CB3LV-3C-3M6864 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX260LVCT-ND.
OSC 64.000 MHZ 3.3V SMD - CB3LV-3C-64M0000
 Order OSC 64.000 MHZ 3.3V SMD-CB3LV-3C-64M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX286LVCT-ND.
OSC CLOCK 48.000000 MHZ 3.3V SMD - 636L3C048M00000
 Order OSC CLOCK 48.000000 MHZ 3.3V SMD-636L3C048M00000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX702CT-ND.
OSC 48.0000 MHZ 3.3V SMD - CB3LV-3I-48M0000
 Order OSC 48.0000 MHZ 3.3V SMD-CB3LV-3I-48M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX315LVCT-ND.
OSC 60.0000 MHZ 3.3V SMD - CB3LV-3I-60M0000
 Order OSC 60.0000 MHZ 3.3V SMD-CB3LV-3I-60M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX712LVCT-ND.
CRYSTAL 2.4576 MHZ 32PF - MP024S
 Order CRYSTAL 2.4576 MHZ 32PF-MP024S online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX069-ND.
CRYSTAL 3.2768 MHZ 15PF - MP032
 Order CRYSTAL 3.2768 MHZ 15PF-MP032 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX094-ND.
CRYSTAL 3.5790 MHZ 18PF - MP036
 Order CRYSTAL 3.5790 MHZ 18PF-MP036 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX005-ND.
CRYSTAL 3.579545 MHZ 18PF - MP036S
 Order CRYSTAL 3.579545 MHZ 18PF-MP036S online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX049-ND.