IC AVR MCU 4K 20MHZ 5V 32MLF - ATMEGA48-20MU - Integrated Circuits (ICs)

Digi-Key Part Number ATMEGA48-20MU-ND
Price Break
1
25
100
Unit Price
1.66
1.0412
0.961
Extended Price
1.66
26.03
96.10
Manufacturer Part NumberATMEGA48-20MU
Product DescriptionIC AVR MCU 4K 20MHZ 5V 32MLF
Quantity Available 1091
All prices are in GBP

IC AVR MCU 4K 20MHZ 5V 32MLF - ATMEGA48-20MU - Integrated Circuits (ICs) Details
Technical/Catalog InformationATMEGA48-20MU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size4K x 8
RAM Size512 x 8
Number of I /O23
Package / Case32-MLF
Speed20MHz
Controller SeriesATmega AVR® FLASH
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size256 x 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATMEGA48 20MU
ATMEGA4820MU

Purchase IC AVR MCU 4K 20MHZ 5V 32MLF - ATMEGA48-20MU - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AVR MCU 4K 20MHZ 5V 32MLF - ATMEGA48-20MU
Integrated Circuits (ICs)

IC AVR MCU 4K 20MHZ 5V 32MLF - ATMEGA48-20MU (ATMEGA48-20MU-ND)

Related parts Integrated Circuits (ICs):
IC AVR MCU 4K 20MHZ 5V 32MLF - ATMEGA48-20MU
 Order IC AVR MCU 4K 20MHZ 5V 32MLF-ATMEGA48-20MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-20MU-ND.
IC AVR MCU 4K 20MHZ 5V 28DIP - ATMEGA48-20PU
 Order IC AVR MCU 4K 20MHZ 5V 28DIP-ATMEGA48-20PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-20PU-ND.
IC AVR MCU 8K 20MHZ 5V 32MLF - ATMEGA88-20MU
 Order IC AVR MCU 8K 20MHZ 5V 32MLF-ATMEGA88-20MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20MU-ND.
IC AVR MCU 4K 20MHZ 8SOIC - ATTINY45-20SU
 Order IC AVR MCU 4K 20MHZ 8SOIC-ATTINY45-20SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20SU-ND.
IC AVR MCU 4K 20MHZ 8SOIC - ATTINY45-20SI
 Order IC AVR MCU 4K 20MHZ 8SOIC-ATTINY45-20SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20SI-ND.
IC AVR MCU 16K 20MHZ 32MLF - ATMEGA168-20MU
 Order IC AVR MCU 16K 20MHZ 32MLF-ATMEGA168-20MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20MU-ND.
IC AVR MCU 16K 20MHZ 28DIP - ATMEGA168-20PU
 Order IC AVR MCU 16K 20MHZ 28DIP-ATMEGA168-20PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20PU-ND.
IC AVR MCU 4K 10MHZ 8SOIC - ATTINY45V-10SU
 Order IC AVR MCU 4K 10MHZ 8SOIC-ATTINY45V-10SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10SU-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PU
 Order IC AVR MCU 8K 20MHZ 8DIP-ATTINY85-20PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PU-ND.
IC AVR MCU 16K 20MHZ 28DIP - ATMEGA168-20PI
 Order IC AVR MCU 16K 20MHZ 28DIP-ATMEGA168-20PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20PI-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI
 Order IC AVR MCU 8K 20MHZ 8DIP-ATTINY85-20PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PI-ND.
IC AVR MCU 16K 16MHZ 5V 44TQFP - ATMEGA16-16AU
 Order IC AVR MCU 16K 16MHZ 5V 44TQFP-ATMEGA16-16AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AU-ND.
IC AVR MCU 16K 16MHZ 5V 44MLF - ATMEGA16-16MU
 Order IC AVR MCU 16K 16MHZ 5V 44MLF-ATMEGA16-16MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16MU-ND.
IC AVR MCU 32K 16MHZ 5V 44MLF - ATMEGA32-16MU
 Order IC AVR MCU 32K 16MHZ 5V 44MLF-ATMEGA32-16MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16MU-ND.
IC AVR MCU 4K 10MHZ 1.8V 28DIP - ATMEGA48V-10PU
 Order IC AVR MCU 4K 10MHZ 1.8V 28DIP-ATMEGA48V-10PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10PU-ND.