IC PIC MCU FLASH 512X12 8DIP - PIC10F206-E/P

Digi-Key Part Number PIC10F206-E/P-ND
Price Break
1020
Unit Price
0.341
Extended Price
347.82
Manufacturer Part NumberPIC10F206-E/P
Product DescriptionIC PIC MCU FLASH 512X12 8DIP
Quantity Available 0
All prices are in GBP

IC PIC MCU FLASH 512X12 8DIP - PIC10F206-E/P Details
Technical/Catalog InformationPIC10F206-E/P
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size512 x 12
RAM Size24 x 8
Number of I /O4
Package / Case8-DIP
Speed4MHz
Controller SeriesPIC10F
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PIC10F206 E P
PIC10F206EP

Purchase IC PIC MCU FLASH 512X12 8DIP - PIC10F206-E/P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PIC MCU FLASH 512X12 8DIP - PIC10F206-E/P
IC PIC MCU FLASH 512X12 8DIP - PIC10F206-E/P

IC PIC MCU FLASH 512X12 8DIP - PIC10F206-E/P (PIC10F206-E/P-ND)

Related parts:
IC PIC MCU FLASH 512X12 8DIP - PIC10F206-I/P
 Order IC PIC MCU FLASH 512X12 8DIP-PIC10F206-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F206-I/P-ND.
IC PIC MCU FLASH 512X12 8DIP - PIC10F206-E/P
 Order IC PIC MCU FLASH 512X12 8DIP-PIC10F206-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F206-E/P-ND.
IC PIC MCU FLASH 512X12 8DIP - PIC10F202-I/P
 Order IC PIC MCU FLASH 512X12 8DIP-PIC10F202-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F202-I/P-ND.
IC PIC MCU FLASH 512X12 8DIP - PIC10F202-E/P
 Order IC PIC MCU FLASH 512X12 8DIP-PIC10F202-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F202-E/P-ND.
IC PIC MCU FLASH 512X12 8DIP - PIC10F222-I/P
 Order IC PIC MCU FLASH 512X12 8DIP-PIC10F222-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F222-I/P-ND.
IC PIC MCU FLASH 512X12 8DIP - PIC10F222-E/P
 Order IC PIC MCU FLASH 512X12 8DIP-PIC10F222-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F222-E/P-ND.
IC PIC MCU FLASH 512X12 8DFN - PIC10F206-I/MC
 Order IC PIC MCU FLASH 512X12 8DFN-PIC10F206-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F206-I/MC-ND.
IC PIC MCU FLASH 256X12 8DIP - PIC10F200-I/P
 Order IC PIC MCU FLASH 256X12 8DIP-PIC10F200-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F200-I/P-ND.
IC PIC MCU FLASH 512X12 SOT23-6 - PIC10F202T-I/OT
 Order IC PIC MCU FLASH 512X12 SOT23-6-PIC10F202T-I/OT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F202T-I/OTTR-ND.
IC PIC MCU FLASH 512X12 SOT23-6 - PIC10F206T-I/OT
 Order IC PIC MCU FLASH 512X12 SOT23-6-PIC10F206T-I/OT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F206T-I/OTTR-ND.
IC PIC MCU FLASH 512X12 SOT23-6 - PIC10F202T-I/OT
 Order IC PIC MCU FLASH 512X12 SOT23-6-PIC10F202T-I/OT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number PIC10F202T-I/OTCT-ND.
IC PIC MCU FLASH 512X12 SOT23-6 - PIC10F206T-I/OT
 Order IC PIC MCU FLASH 512X12 SOT23-6-PIC10F206T-I/OT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number PIC10F206T-I/OTCT-ND.
IC PIC MCU FLASH 512X12 18DIP - PIC16F54-I/PG
 Order IC PIC MCU FLASH 512X12 18DIP-PIC16F54-I/PG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/PG-ND.
IC PIC MCU FLASH 512X12 18SOIC - PIC16F54-I/SOG
 Order IC PIC MCU FLASH 512X12 18SOIC-PIC16F54-I/SOG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SOG-ND.
IC PIC MCU FLASH 512X12 20SSOP - PIC16F54-I/SSG
 Order IC PIC MCU FLASH 512X12 20SSOP-PIC16F54-I/SSG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SSG-ND.