IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S - Integrated Circuits (ICs)

Digi-Key Part Number 568-1169-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
3.33
2.6612
2.0698
1.96628
1.92192
1.88496
1.848
Extended Price
3.33
66.53
206.98
491.57
960.96
1884.96
9240.00
Manufacturer Part NumberISP1520BD-S
Product DescriptionIC USB HUB CONTROLLER HS 64-LQFP
Quantity Available 5437
All prices are in GBP

IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S - Integrated Circuits (ICs) Details
Technical/Catalog InformationISP1520BD-S
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case*
Packaging*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISP1520BD S
ISP1520BDS
568 1169 ND
5681169ND
568-1169

Purchase IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S
Integrated Circuits (ICs)

IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S

Bestellen Sie IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S online bei Digi-Key DE
Bestellen Sie IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S online bei Digi-Key AT
Orden IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S en lĂ­nea desde Digi-Key ES
Order IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S online from Digi-Key IE

IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S (568-1169-ND)

Related parts Integrated Circuits (ICs):
IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S
 Order IC USB HUB CONTROLLER HS 64-LQFP-ISP1520BD-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1169-ND.
IC USB OTG CONTROLLER 64-LQFP - ISP1362BD-S
 Order IC USB OTG CONTROLLER 64-LQFP-ISP1362BD-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1219-ND.
IC USB PCI HOST CTRLR 100-LQFP - ISP1564HL-S
 Order IC USB PCI HOST CTRLR 100-LQFP-ISP1564HL-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1564HL-S-ND.
IC ARM7 MCU FLASH 32K 64-LQFP - LPC2131FBD64/01-S
 Order IC ARM7 MCU FLASH 32K 64-LQFP-LPC2131FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4005-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2136FBD64/01-S
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2136FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4009-ND.
IC ARM7 MCU FLASH 512K 64-LQFP - LPC2138FBD64/01-S
 Order IC ARM7 MCU FLASH 512K 64-LQFP-LPC2138FBD64/01-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4010-ND.
IC USB HUB CNTRL 5-PORT 100-LQFP - TUSB5052PZ
 Order IC USB HUB CNTRL 5-PORT 100-LQFP-TUSB5052PZ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12525-ND.
IC USB TXRX HS 24-HVQFN - ISP1505ABS-T
 Order IC USB TXRX HS 24-HVQFN-ISP1505ABS-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1505ABS-T-ND.
IC CAN TRANSCEIVER 5V HS 8-SOIC - PCA82C250TD-T
 Order IC CAN TRANSCEIVER 5V HS 8-SOIC-PCA82C250TD-T online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1021-1-ND.
IC CAN TRANSCEIVER 5V HS 8-SOIC - PCA82C251TD-T
 Order IC CAN TRANSCEIVER 5V HS 8-SOIC-PCA82C251TD-T online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1023-1-ND.