SMB CABLE PLUG FEMALE RG174 - 5375 - Connectors

Digi-Key Part Number 5375-ND
Price Break
1
Unit Price
13.84
Extended Price
13.84
Manufacturer Part Number5375
Product DescriptionSMB CABLE PLUG FEMALE RG174
Quantity Available 0
All prices are in GBP

SMB CABLE PLUG FEMALE RG174 - 5375 - Connectors Details
Technical/Catalog Information5375
VendorPOMONA ELECTRONICS
CategoryConnectors
Connector TypeSMB - Female Socket (Jack)
Cable GroupRG-174,179,187,188,316
Contact TerminationCrimp and Solder
Body Style*
Frequency-
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5375
5375

Purchase SMB CABLE PLUG FEMALE RG174 - 5375 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SMB CABLE PLUG FEMALE RG174 - 5375
Connectors

SMB CABLE PLUG FEMALE RG174 - 5375 (5375-ND)

Related parts Connectors:
SMB CABLE PLUG FEMALE RG174 - 5375
 Order SMB CABLE PLUG FEMALE RG174-5375 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5375-ND.
CONN BNC MALE TRIAX CABLE PLUG - 3600
 Order CONN BNC MALE TRIAX CABLE PLUG-3600 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3600PO-ND.
ADAPTER BNC FEMALE TO PHONO PLUG - 5319
 Order ADAPTER BNC FEMALE TO PHONO PLUG-5319 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1099-ND.
DOUBLE BANANA PLUG BLACK - 1330-0
 Order DOUBLE BANANA PLUG BLACK-1330-0 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 1330-0-ND.
DOUBLE BANANA PLUG RED - 1330-2
 Order DOUBLE BANANA PLUG RED-1330-2 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 1330-2-ND.
BNC FEMALE TO DOUBLE BANANA PLUG - 1468
 Order BNC FEMALE TO DOUBLE BANANA PLUG-1468 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 1468-ND.
TYPE N MALE CABLE RG214/U 24" - 1658-T-24
 Order TYPE N MALE CABLE RG214/U 24"-1658-T-24 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 1658-T-24-ND.
BNC FEMALE TO WE310 PHONE PLUG - 2798
 Order BNC FEMALE TO WE310 PHONE PLUG-2798 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 2798-ND.
BNC FEMALE TO .097" MICRO PLUG - 4267
 Order BNC FEMALE TO .097" MICRO PLUG-4267 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4267-ND.
MINIATURE BANANA PLUG BLACK - 4617-0
 Order MINIATURE BANANA PLUG BLACK-4617-0 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4617-0-ND.
MINI TRIPLE BANANA PLUG BLACK - 4653-0
 Order MINI TRIPLE BANANA PLUG BLACK-4653-0 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4653-0-ND.
BANANA PLUG HIGH TEMP 10PC BLUE - 5230-6
 Order BANANA PLUG HIGH TEMP 10PC BLUE-5230-6 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5230-6-ND.
BANANA PLUG 2MM 10PCS RED - 5936-2
 Order BANANA PLUG 2MM 10PCS RED-5936-2 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5936-2-ND.
CABLE 50 OHM W/PUSH ON BNC 36" - 6253-C-36
 Order CABLE 50 OHM W/PUSH ON BNC 36"-6253-C-36 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6253-C-36-ND.
PLUG BANTAM Y-RJ48/RJ45 CABLE - 6320-96
 Order PLUG BANTAM Y-RJ48/RJ45 CABLE-6320-96 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6320-96-ND.