POT 500K OHM PANEL 5/8" SHAFT SD - 450D504KSD5 - Potentiometers, Variable Resistors

Digi-Key Part Number 450D504-2-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.31
2.078
1.77
1.46216
1.2313
1.02351
Extended Price
2.31
20.78
177.00
365.54
615.65
1023.51
Manufacturer Part Number450D504KSD5
Product DescriptionPOT 500K OHM PANEL 5/8" SHAFT SD
Quantity Available 24
All prices are in GBP

POT 500K OHM PANEL 5/8" SHAFT SD - 450D504KSD5 - Potentiometers, Variable Resistors Details
Technical/Catalog Information450D504KSD5
VendorCTS Corporation Resistor/Electrocomponents (VA)
CategoryPotentiometers, Variable Resistors
Resistance In Ohms500K
Power (Watts)0.25W, 1/4W
Number of TurnsSingle
Package / CaseRound - 0.938" Dia x 0.453" H (23.83mm x 11.51mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±20%
Series450
Mounting TypePanel Mount
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 450D504KSD5
450D504KSD5
450D504 2 ND
450D5042ND
450D504-2

Purchase POT 500K OHM PANEL 5/8" SHAFT SD - 450D504KSD5 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 500K OHM PANEL 5/8" SHAFT SD - 450D504KSD5
Potentiometers, Variable Resistors

POT 500K OHM PANEL 5/8" SHAFT SD - 450D504KSD5 (450D504-2-ND)

Related parts Potentiometers, Variable Resistors:
POT 500K OHM PANEL 5/8" SHAFT SD - 450D504KSD5
 Order POT 500K OHM PANEL 5/8" SHAFT SD-450D504KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D504-2-ND.
POT 500 OHM PANEL 5/8" SHAFT SD - 450D501KSD5
 Order POT 500 OHM PANEL 5/8" SHAFT SD-450D501KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D501-2-ND.
POT 1K OHM PANEL 5/8" SHAFT SD - 450D102KSD5
 Order POT 1K OHM PANEL 5/8" SHAFT SD-450D102KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D102-2-ND.
POT 2.5K OHM PANEL 5/8" SHAFT SD - 450D252KSD5
 Order POT 2.5K OHM PANEL 5/8" SHAFT SD-450D252KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D252-2-ND.
POT 5K OHM PANEL 5/8" SHAFT SD - 450D502KSD5
 Order POT 5K OHM PANEL 5/8" SHAFT SD-450D502KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D502-2-ND.
POT 10K OHM PANEL 5/8" SHAFT SD - 450D103KSD5
 Order POT 10K OHM PANEL 5/8" SHAFT SD-450D103KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D103-2-ND.
POT 25K OHM PANEL 5/8" SHAFT SD - 450D253KSD5
 Order POT 25K OHM PANEL 5/8" SHAFT SD-450D253KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D253-2-ND.
POT 50K OHM PANEL 5/8" SHAFT SD - 450D503KSD5
 Order POT 50K OHM PANEL 5/8" SHAFT SD-450D503KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D503-2-ND.
POT 100K OHM PANEL 5/8" SHAFT SD - 450D104KSD5
 Order POT 100K OHM PANEL 5/8" SHAFT SD-450D104KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D104-2-ND.
POT 250K OHM PANEL 5/8" SHAFT SD - 450D254KSD5
 Order POT 250K OHM PANEL 5/8" SHAFT SD-450D254KSD5 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D254-2-ND.
POT 500K OHM PANEL 7/8" SHAFT SD - 450D504KSD7
 Order POT 500K OHM PANEL 7/8" SHAFT SD-450D504KSD7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D504-4-ND.
POT 500 OHM PANEL 7/8" SHAFT SD - 450D501KSD7
 Order POT 500 OHM PANEL 7/8" SHAFT SD-450D501KSD7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D501-4-ND.
POT 1K OHM PANEL 7/8" SHAFT SD - 450D102KSD7
 Order POT 1K OHM PANEL 7/8" SHAFT SD-450D102KSD7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D102-4-ND.
POT 2.5K OHM PANEL 7/8" SHAFT SD - 450D252KSD7
 Order POT 2.5K OHM PANEL 7/8" SHAFT SD-450D252KSD7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D252-4-ND.
POT 5K OHM PANEL 7/8" SHAFT SD - 450D502KSD7
 Order POT 5K OHM PANEL 7/8" SHAFT SD-450D502KSD7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 450D502-4-ND.