RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L - Resistors

Digi-Key Part Number 311-11.5KHRDKR-ND
Price Break
10
50
200
1000
Unit Price
0.049
0.0262
0.01515
0.01032
Extended Price
0.49
1.31
3.03
10.32
Manufacturer Part NumberRC0603FR-0711K5L
Product DescriptionRES 11.5K OHM 1/10W 1% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L - Resistors Details
Technical/Catalog InformationRC0603FR-0711K5L
VendorYageo (VA)
CategoryResistors
Resistance In Ohms11.5K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 0711K5L
RC0603FR0711K5L
311 11 5KHRDKR ND
311115KHRDKRND
311-11.5KHRDKR

Purchase RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L
Resistors

RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L (311-11.5KHRDKR-ND)

Related parts Resistors:
RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L
 Order RES 11.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11.5KHRTR-ND.
RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L
 Order RES 11.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0711K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.5KHRCT-ND.
RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L
 Order RES 11.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0711K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.5KHRDKR-ND.
RES 11.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0711K5L
 Order RES 11.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11.5KDTR-ND.
RES 11.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0711K5L
 Order RES 11.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0711K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.5KDCT-ND.
RES 115K OHM 1/10W .1% SMD 0603 - RT0603BRD07115KL
 Order RES 115K OHM 1/10W .1% SMD 0603-RT0603BRD07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07115KL-ND.
RES 11.5K OHM 1/10W .1% SMD 0603 - RT0603BRD0711K5L
 Order RES 11.5K OHM 1/10W .1% SMD 0603-RT0603BRD0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0711K5L-ND.
RES 1.15K OHM 1/10W .1% SMD 0603 - RT0603BRD071K15L
 Order RES 1.15K OHM 1/10W .1% SMD 0603-RT0603BRD071K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K15L-ND.
RES 115K OHM 1/10W .1% SMD 0603 - RT0603BRE07115KL
 Order RES 115K OHM 1/10W .1% SMD 0603-RT0603BRE07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07115KL-ND.
RES 115K OHM 1/10W .25% SMD 0603 - RT0603CRD07115KL
 Order RES 115K OHM 1/10W .25% SMD 0603-RT0603CRD07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07115KL-ND.
RES 115K OHM 1/10W .25% SMD 0603 - RT0603CRE07115KL
 Order RES 115K OHM 1/10W .25% SMD 0603-RT0603CRE07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07115KL-ND.
RES 115K OHM 1/10W .5% SMD 0603 - RT0603DRD07115KL
 Order RES 115K OHM 1/10W .5% SMD 0603-RT0603DRD07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07115KL-ND.
RES 1.15K OHM 1/10W .5% SMD 0603 - RT0603DRD071K15L
 Order RES 1.15K OHM 1/10W .5% SMD 0603-RT0603DRD071K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K15L-ND.
RES 115K OHM 1/10W .5% SMD 0603 - RT0603DRE07115KL
 Order RES 115K OHM 1/10W .5% SMD 0603-RT0603DRE07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07115KL-ND.
RES 11.5K OHM 1/10W .5% SMD 0603 - RT0603DRE0711K5L
 Order RES 11.5K OHM 1/10W .5% SMD 0603-RT0603DRE0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0711K5L-ND.