RES 107K OHM 1/10W 1% 0603 SMD - RC0603FR-07107KL - Resistors

Digi-Key Part Number 311-107KHRDKR-ND
Price Break
10
50
200
1000
Unit Price
0.049
0.0262
0.01515
0.01032
Extended Price
0.49
1.31
3.03
10.32
Manufacturer Part NumberRC0603FR-07107KL
Product DescriptionRES 107K OHM 1/10W 1% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 107K OHM 1/10W 1% 0603 SMD - RC0603FR-07107KL - Resistors Details
Technical/Catalog InformationRC0603FR-07107KL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms107K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07107KL
RC0603FR07107KL
311 107KHRDKR ND
311107KHRDKRND
311-107KHRDKR

Purchase RES 107K OHM 1/10W 1% 0603 SMD - RC0603FR-07107KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 107K OHM 1/10W 1% 0603 SMD - RC0603FR-07107KL
Resistors

RES 107K OHM 1/10W 1% 0603 SMD - RC0603FR-07107KL (311-107KHRDKR-ND)

Related parts Resistors:
RES 107K OHM 1/10W 1% 0603 SMD - RC0603FR-07107KL
 Order RES 107K OHM 1/10W 1% 0603 SMD-RC0603FR-07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-107KHRTR-ND.
RES 107K OHM 1/10W 1% 0603 SMD - RC0603FR-07107KL
 Order RES 107K OHM 1/10W 1% 0603 SMD-RC0603FR-07107KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-107KHRCT-ND.
RES 107K OHM 1/10W 1% 0603 SMD - RC0603FR-07107KL
 Order RES 107K OHM 1/10W 1% 0603 SMD-RC0603FR-07107KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-107KHRDKR-ND.
RES 107K OHM 1/10W .5% 0603 SMD - RT0603DRD07107KL
 Order RES 107K OHM 1/10W .5% 0603 SMD-RT0603DRD07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-107KDTR-ND.
RES 107K OHM 1/10W .5% 0603 SMD - RT0603DRD07107KL
 Order RES 107K OHM 1/10W .5% 0603 SMD-RT0603DRD07107KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-107KDCT-ND.
RES 107K OHM 1/10W .1% SMD 0603 - RT0603BRD07107KL
 Order RES 107K OHM 1/10W .1% SMD 0603-RT0603BRD07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07107KL-ND.
RES 10.7K OHM 1/10W .1% SMD 0603 - RT0603BRD0710K7L
 Order RES 10.7K OHM 1/10W .1% SMD 0603-RT0603BRD0710K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0710K7L-ND.
RES 1.07K OHM 1/10W .1% SMD 0603 - RT0603BRD071K07L
 Order RES 1.07K OHM 1/10W .1% SMD 0603-RT0603BRD071K07L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K07L-ND.
RES 107K OHM 1/10W .1% SMD 0603 - RT0603BRE07107KL
 Order RES 107K OHM 1/10W .1% SMD 0603-RT0603BRE07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07107KL-ND.
RES 107K OHM 1/10W .25% SMD 0603 - RT0603CRD07107KL
 Order RES 107K OHM 1/10W .25% SMD 0603-RT0603CRD07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07107KL-ND.
RES 107K OHM 1/10W .25% SMD 0603 - RT0603CRE07107KL
 Order RES 107K OHM 1/10W .25% SMD 0603-RT0603CRE07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07107KL-ND.
RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0710K7L
 Order RES 10.7K OHM 1/10W .5% SMD 0603-RT0603DRD0710K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0710K7L-ND.
RES 1.07K OHM 1/10W .5% SMD 0603 - RT0603DRD071K07L
 Order RES 1.07K OHM 1/10W .5% SMD 0603-RT0603DRD071K07L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K07L-ND.
RES 107K OHM 1/10W .5% SMD 0603 - RT0603DRE07107KL
 Order RES 107K OHM 1/10W .5% SMD 0603-RT0603DRE07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07107KL-ND.
RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRE0710K7L
 Order RES 10.7K OHM 1/10W .5% SMD 0603-RT0603DRE0710K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0710K7L-ND.