RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL - Resistors

Digi-Key Part Number 311-130KGRDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.0252
0.0145
0.00987
Extended Price
0.46
1.26
2.90
9.87
Manufacturer Part NumberRC0603JR-07130KL
Product DescriptionRES 130K OHM 1/10W 5% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL - Resistors Details
Technical/Catalog InformationRC0603JR-07130KL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms130K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603JR 07130KL
RC0603JR07130KL
311 130KGRDKR ND
311130KGRDKRND
311-130KGRDKR

Purchase RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL
Resistors

RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL (311-130KGRDKR-ND)

Related parts Resistors:
RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL
 Order RES 130K OHM 1/10W 5% 0603 SMD-RC0603JR-07130KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KGRTR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL
 Order RES 130K OHM 1/10W 5% 0603 SMD-RC0603JR-07130KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGRCT-ND.
RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL
 Order RES 130K OHM 1/10W 5% 0603 SMD-RC0603JR-07130KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGRDKR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ134V
 Order RES 130K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ134V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130KGTR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ134V
 Order RES 130K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ134V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130KGCT-ND.
RES 130K OHM 1/10W 5% 0603 SMD - 9C06031A1303JLHFT
 Order RES 130K OHM 1/10W 5% 0603 SMD-9C06031A1303JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KGTR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - 9C06031A1303JLHFT
 Order RES 130K OHM 1/10W 5% 0603 SMD-9C06031A1303JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGCT-ND.
RES 130K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ134V
 Order RES 130K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ134V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130KGDKR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - 9C06031A1303JLHFT
 Order RES 130K OHM 1/10W 5% 0603 SMD-9C06031A1303JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGDKR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - MCR03EZPJ134
 Order RES 130K OHM 1/10W 5% 0603 SMD-MCR03EZPJ134 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM130KGTR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - MCR03EZPJ134
 Order RES 130K OHM 1/10W 5% 0603 SMD-MCR03EZPJ134 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130KGCT-ND.
RES 130K OHM 1/10W 5% 0603 SMD - MCR03EZPJ134
 Order RES 130K OHM 1/10W 5% 0603 SMD-MCR03EZPJ134 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130KGDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-RC0603JR-070RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-RC0603JR-071RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GRTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - RC0603JR-071KL
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-RC0603JR-071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KGRTR-ND.