RES 301K OHM 1/16W 1% 0402 SMD - RC0402FR-07301KL - Resistors

Digi-Key Part Number 311-301KLRDKR-ND
Price Break
10
50
200
1000
Unit Price
0.049
0.0262
0.01515
0.01032
Extended Price
0.49
1.31
3.03
10.32
Manufacturer Part NumberRC0402FR-07301KL
Product DescriptionRES 301K OHM 1/16W 1% 0402 SMD
Quantity Available Available
All prices are in GBP

RES 301K OHM 1/16W 1% 0402 SMD - RC0402FR-07301KL - Resistors Details
Technical/Catalog InformationRC0402FR-07301KL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms301K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0402FR 07301KL
RC0402FR07301KL
311 301KLRDKR ND
311301KLRDKRND
311-301KLRDKR

Purchase RES 301K OHM 1/16W 1% 0402 SMD - RC0402FR-07301KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 301K OHM 1/16W 1% 0402 SMD - RC0402FR-07301KL
Resistors

RES 301K OHM 1/16W 1% 0402 SMD - RC0402FR-07301KL (311-301KLRDKR-ND)

Related parts Resistors:
RES 301K OHM 1/16W 1% 0402 SMD - RC0402FR-07301KL
 Order RES 301K OHM 1/16W 1% 0402 SMD-RC0402FR-07301KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-301KLRTR-ND.
RES 301K OHM 1/16W 1% 0402 SMD - RC0402FR-07301KL
 Order RES 301K OHM 1/16W 1% 0402 SMD-RC0402FR-07301KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KLRCT-ND.
RES 301K OHM 1/16W 1% 0402 SMD - RC0402FR-07301KL
 Order RES 301K OHM 1/16W 1% 0402 SMD-RC0402FR-07301KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KLRDKR-ND.
RES 30.1K OHM 1/16W .1% SMD 0402 - RT0402BRD0730K1L
 Order RES 30.1K OHM 1/16W .1% SMD 0402-RT0402BRD0730K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0730K1L-ND.
RES 3.01K OHM 1/16W .1% SMD 0402 - RT0402BRD073K01L
 Order RES 3.01K OHM 1/16W .1% SMD 0402-RT0402BRD073K01L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD073K01L-ND.
RES 30.1K OHM 1/16W .1% SMD 0402 - RT0402BRE0730K1L
 Order RES 30.1K OHM 1/16W .1% SMD 0402-RT0402BRE0730K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0730K1L-ND.
RES 3.01K OHM 1/16W .1% SMD 0402 - RT0402BRE073K01L
 Order RES 3.01K OHM 1/16W .1% SMD 0402-RT0402BRE073K01L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE073K01L-ND.
RES 30.1K OHM 1/16W .5% SMD 0402 - RT0402DRD0730K1L
 Order RES 30.1K OHM 1/16W .5% SMD 0402-RT0402DRD0730K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0730K1L-ND.
RES 3.01K OHM 1/16W .5% SMD 0402 - RT0402DRD073K01L
 Order RES 3.01K OHM 1/16W .5% SMD 0402-RT0402DRD073K01L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD073K01L-ND.
RES 30.1K OHM 1/16W .5% SMD 0402 - RT0402DRE0730K1L
 Order RES 30.1K OHM 1/16W .5% SMD 0402-RT0402DRE0730K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0730K1L-ND.
RES 3.01K OHM 1/16W .5% SMD 0402 - RT0402DRE073K01L
 Order RES 3.01K OHM 1/16W .5% SMD 0402-RT0402DRE073K01L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE073K01L-ND.
RES 30.1K OHM 1/16W 1% SMD 0402 - RT0402FRE0730K1L
 Order RES 30.1K OHM 1/16W 1% SMD 0402-RT0402FRE0730K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402FRE0730K1L-ND.
RES 3.01K OHM 1/16W 1% SMD 0402 - RT0402FRE073K01L
 Order RES 3.01K OHM 1/16W 1% SMD 0402-RT0402FRE073K01L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402FRE073K01L-ND.
RES 3.01K OHM 1/16W 1% 0402 SMD - CRCW04023K01FKED
 Order RES 3.01K OHM 1/16W 1% 0402 SMD-CRCW04023K01FKED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.01KLTR-ND.
RES 30.1K OHM 1/16W 1% 0402 SMD - CRCW040230K1FKED
 Order RES 30.1K OHM 1/16W 1% 0402 SMD-CRCW040230K1FKED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30.1KLTR-ND.