IC CONVERTER A/D 8BIT 20-SOIC - ADC08061CIWM - Integrated Circuits (ICs)

Digi-Key Part Number ADC08061CIWM-ND
Price Break
216
432
648
1080
Unit Price
2.13
2.01
1.95
1.83
Extended Price
460.08
868.32
1263.60
1976.40
Manufacturer Part NumberADC08061CIWM
Product DescriptionIC CONVERTER A/D 8BIT 20-SOIC
Quantity Available 0
All prices are in GBP

IC CONVERTER A/D 8BIT 20-SOIC - ADC08061CIWM - Integrated Circuits (ICs) Details
Technical/Catalog InformationADC08061CIWM
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case20-SOIC Wide
Features1.786MHz Sampling Rate
Data InterfaceParallel
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC08061CIWM
ADC08061CIWM

Purchase IC CONVERTER A/D 8BIT 20-SOIC - ADC08061CIWM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONVERTER A/D 8BIT 20-SOIC - ADC08061CIWM
Integrated Circuits (ICs)

IC CONVERTER A/D 8BIT 20-SOIC - ADC08061CIWM (ADC08061CIWM-ND)

Related parts Integrated Circuits (ICs):
IC CONVERTER A/D 8BIT 20-SOIC - ADC08061CIWM
 Order IC CONVERTER A/D 8BIT 20-SOIC-ADC08061CIWM online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08061CIWM-ND.
IC CONVERTER FREQ TO VOLT 8-SOIC - LM2917M-8/NOPB
 Order IC CONVERTER FREQ TO VOLT 8-SOIC-LM2917M-8/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917M-8-ND.
IC CONVERTER FREQ TO VOLT 14-DIP - LM2907N/NOPB
 Order IC CONVERTER FREQ TO VOLT 14-DIP-LM2907N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907N-ND.
IC CONVERTER FREQ TO VOLT 8-DIP - LM2907N-8/NOPB
 Order IC CONVERTER FREQ TO VOLT 8-DIP-LM2907N-8/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907N-8-ND.
IC CONVERTER SWITCH CAP 8-DIP - LMC7660IN/NOPB
 Order IC CONVERTER SWITCH CAP 8-DIP-LMC7660IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7660IN-ND.
IC CONVERTER PREC V TO FREQ 8DIP - LM231AN/NOPB
 Order IC CONVERTER PREC V TO FREQ 8DIP-LM231AN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM231AN-ND.
IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB
 Order IC CONVERTER SWITCH CAP SOT23-5-LM828M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM828M5CT-ND.
IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACM/NOPB
 Order IC VOLT REG 5V 100MA 8-SOIC-LM78L05ACM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACM-ND.
IC IEEE 488 GPIB TR 20 DIP - DS75160AN
 Order IC IEEE 488 GPIB TR 20 DIP-DS75160AN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75160AN-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393M/NOPB
 Order IC COMP DUAL LO PWR 8-SOIC-LM393M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393MNS-ND.
IC OP AMP DUAL AUDIO 8-SOIC - LM833M/NOPB
 Order IC OP AMP DUAL AUDIO 8-SOIC-LM833M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM833M-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS26C31TM/NOPB
 Order IC LINE DRIVER QUAD CMOS 16-SOIC-DS26C31TM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26C31TM-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS90LV031ATM/NOPB
 Order IC LINE DRIVER QUAD CMOS 16-SOIC-DS90LV031ATM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV031ATM-ND.
IC VOLT REG 12V 100MA 8-SOIC - LM78L12ACMX/NOPB
 Order IC VOLT REG 12V 100MA 8-SOIC-LM78L12ACMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L12ACMXTR-ND.
IC OP AMP VOLT COMPARATOR 8-SOIC - LM392MX/NOPB
 Order IC OP AMP VOLT COMPARATOR 8-SOIC-LM392MX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM392MXTR-ND.