SWITCH PB SPDT SOLDER LUG - 8125SHZBE - Switches

Digi-Key Part Number CKN4022-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.53
2.8208
2.2332
1.76304
1.6455
1.52796
Extended Price
3.53
70.52
223.32
440.76
822.75
1527.96
Manufacturer Part Number8125SHZBE
Product DescriptionSWITCH PB SPDT SOLDER LUG
Quantity Available 1626
All prices are in GBP

SWITCH PB SPDT SOLDER LUG - 8125SHZBE - Switches Details
Technical/Catalog Information8125SHZBE
VendorC&K Components
CategorySwitches
Actuator TypePlunger
CircuitSPDT
Contact Rating @ Voltage0.4VA @ 20VAC/DC
Illumination Type, Color-
Illumination Voltage-
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleSolder Lug
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8125SHZBE
8125SHZBE
CKN4022 ND
CKN4022ND
CKN4022

Purchase SWITCH PB SPDT SOLDER LUG - 8125SHZBE - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB SPDT SOLDER LUG - 8125SHZBE
Switches

SWITCH PB SPDT SOLDER LUG - 8125SHZBE (CKN4022-ND)

Related parts Switches:
SWITCH PB SPDT SOLDER LUG - 8125SHZBE
 Order SWITCH PB SPDT SOLDER LUG-8125SHZBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4022-ND.
SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE
 Order SWITCH PB SPDT SOLDER LUG 1A-8121SHZGE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4011-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121P41YZB
 Order SWITCH TOGGLE SPDT SOLDER LUG-A121P41YZB online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P41YZB-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A123K12KZG-M8
 Order SWITCH TOGGLE SPDT SOLDER LUG-A123K12KZG-M8 online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123K12KZG-M8-ND.
SWITCH PB SPDT 1A SNAPIN SLD LUG - 8121J85ZGE223
 Order SWITCH PB SPDT 1A SNAPIN SLD LUG-8121J85ZGE223 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1600-ND.
SWITCH PB SPDT SNAP-IN SLD LUG - 8161J86ZQE223
 Order SWITCH PB SPDT SNAP-IN SLD LUG-8161J86ZQE223 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1606-ND.
SWITCH PB SPDT ON-ON SOLDER LUG - 112-P
 Order SWITCH PB SPDT ON-ON SOLDER LUG-112-P online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1211-ND.
SWITCH TOGGLE 3PDT SOLDER LUG - 7301SYZQE
 Order SWITCH TOGGLE 3PDT SOLDER LUG-7301SYZQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1037-ND.
SWITCH TOGGLE SPDT SOLDER .4VA - 7101SYZBE
 Order SWITCH TOGGLE SPDT SOLDER .4VA-7101SYZBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1021-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101P3YZQE
 Order SWITCH TOGGLE SPDT SLDR LUG 5PCS-7101P3YZQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1019-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7101SYZQE
 Order SWITCH TOGGLE SPDT SOLDER 5A 5PC-7101SYZQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1023-ND.
SWITCH PB SPDT PC MNT 1A - 8121SHCGE
 Order SWITCH PB SPDT PC MNT 1A-8121SHCGE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4010-ND.
SWITCH PB SPDT R/A PCB .4VA - 8125SD9ABE
 Order SWITCH PB SPDT R/A PCB .4VA-8125SD9ABE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4014-ND.
SWITCH PB SPDT MOMENTARY BLK CAP - 5501M1BLKX
 Order SWITCH PB SPDT MOMENTARY BLK CAP-5501M1BLKX online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1701-ND.
SWITCH PB SPDT MOMENTARY RED CAP - 5501MREDX
 Order SWITCH PB SPDT MOMENTARY RED CAP-5501MREDX online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1704-ND.