RES 475K OHM 1/8W 1% 0805 SMD - RC0805FR-07475KL - Resistors

Digi-Key Part Number 311-475KCRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00333
0.00299
0.00266
0.00222
0.00184
0.00166
0.0015
Extended Price
16.65
29.90
66.50
111.00
184.00
415.00
750.00
Manufacturer Part NumberRC0805FR-07475KL
Product DescriptionRES 475K OHM 1/8W 1% 0805 SMD
Quantity Available 20000
All prices are in GBP

RES 475K OHM 1/8W 1% 0805 SMD - RC0805FR-07475KL - Resistors Details
Technical/Catalog InformationRC0805FR-07475KL
VendorYageo
CategoryResistors
Resistance In Ohms475K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0805FR 07475KL
RC0805FR07475KL
311 475KCRTR ND
311475KCRTRND
311-475KCRTR

Purchase RES 475K OHM 1/8W 1% 0805 SMD - RC0805FR-07475KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 475K OHM 1/8W 1% 0805 SMD - RC0805FR-07475KL
Resistors

RES 475K OHM 1/8W 1% 0805 SMD - RC0805FR-07475KL (311-475KCRTR-ND)

Related parts Resistors:
RES 475K OHM 1/8W 1% 0805 SMD - RC0805FR-07475KL
 Order RES 475K OHM 1/8W 1% 0805 SMD-RC0805FR-07475KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-475KCRTR-ND.
RES 475K OHM 1/8W 1% 0805 SMD - RC0805FR-07475KL
 Order RES 475K OHM 1/8W 1% 0805 SMD-RC0805FR-07475KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-475KCRCT-ND.
RES 475K OHM 1/8W 1% 0805 SMD - RC0805FR-07475KL
 Order RES 475K OHM 1/8W 1% 0805 SMD-RC0805FR-07475KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-475KCRDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-RC0805JR-070RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - RC0805JR-071RL
 Order RES 1.0 OHM 1/8W 5% 0805 SMD-RC0805JR-071RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ARDKR-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - RC0805JR-071KL
 Order RES 1.0K OHM 1/8W 5% 0805 SMD-RC0805JR-071KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KARDKR-ND.
RES 1.0M OHM 1/8W 5% 0805 SMD - RC0805JR-071ML
 Order RES 1.0M OHM 1/8W 5% 0805 SMD-RC0805JR-071ML online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0MARDKR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - RC0805JR-071R1L
 Order RES 1.1 OHM 1/8W 5% 0805 SMD-RC0805JR-071R1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1ARDKR-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - RC0805JR-071K1L
 Order RES 1.1K OHM 1/8W 5% 0805 SMD-RC0805JR-071K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KARDKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - RC0805JR-071M1L
 Order RES 1.1M OHM 1/8W 5% 0805 SMD-RC0805JR-071M1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1MARDKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - RC0805JR-071R2L
 Order RES 1.2 OHM 1/8W 5% 0805 SMD-RC0805JR-071R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ARDKR-ND.
RES 1.2K OHM 1/8W 5% 0805 SMD - RC0805JR-071K2L
 Order RES 1.2K OHM 1/8W 5% 0805 SMD-RC0805JR-071K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KARDKR-ND.
RES 1.2M OHM 1/8W 5% 0805 SMD - RC0805JR-071M2L
 Order RES 1.2M OHM 1/8W 5% 0805 SMD-RC0805JR-071M2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2MARDKR-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - RC0805JR-071R3L
 Order RES 1.3 OHM 1/8W 5% 0805 SMD-RC0805JR-071R3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ARDKR-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - RC0805JR-071K3L
 Order RES 1.3K OHM 1/8W 5% 0805 SMD-RC0805JR-071K3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KARDKR-ND.