RES 470 OHM 1/8W 1% 0805 SMD - RC0805FR-07470RL

Digi-Key Part Number 311-470CRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00297
0.00267
0.00238
0.00198
0.00164
0.00148
0.00134
Extended Price
14.85
26.70
59.50
99.00
164.00
370.00
670.00
Manufacturer Part NumberRC0805FR-07470RL
Product DescriptionRES 470 OHM 1/8W 1% 0805 SMD
Quantity Available 210000
All prices are in GBP

RES 470 OHM 1/8W 1% 0805 SMD - RC0805FR-07470RL Details
Technical/Catalog InformationRC0805FR-07470RL
VendorYageo
CategoryResistors
Resistance In Ohms470
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0805FR 07470RL
RC0805FR07470RL
311 470CRTR ND
311470CRTRND
311-470CRTR

Purchase RES 470 OHM 1/8W 1% 0805 SMD - RC0805FR-07470RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 470 OHM 1/8W 1% 0805 SMD - RC0805FR-07470RL
RES 470 OHM 1/8W 1% 0805 SMD - RC0805FR-07470RL

RES 470 OHM 1/8W 1% 0805 SMD - RC0805FR-07470RL (311-470CRTR-ND)

Related parts :
RES 470 OHM 1/8W 5% 0805 SMD - RC0805JR-07470RL
 Order RES 470 OHM 1/8W 5% 0805 SMD-RC0805JR-07470RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470ARTR-ND.
RES 470 OHM 1/8W 5% 0805 SMD - RC0805JR-07470RL
 Order RES 470 OHM 1/8W 5% 0805 SMD-RC0805JR-07470RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ARCT-ND.
RES 470 OHM 1/8W 5% 0805 SMD - RC0805JR-07470RL
 Order RES 470 OHM 1/8W 5% 0805 SMD-RC0805JR-07470RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ARDKR-ND.
RES 470 OHM 1/8W 1% 0805 SMD - RC0805FR-07470RL
 Order RES 470 OHM 1/8W 1% 0805 SMD-RC0805FR-07470RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470CRTR-ND.
RES 470 OHM 1/8W 1% 0805 SMD - RC0805FR-07470RL
 Order RES 470 OHM 1/8W 1% 0805 SMD-RC0805FR-07470RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470CRCT-ND.
RES 470 OHM 1/8W 1% 0805 SMD - RC0805FR-07470RL
 Order RES 470 OHM 1/8W 1% 0805 SMD-RC0805FR-07470RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470CRDKR-ND.
RES 470 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ471V
 Order RES 470 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ471V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470ATR-ND.
RES 470 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ471V
 Order RES 470 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ471V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ACT-ND.
RES 470 OHM 1/8W 5% 0805 SMD - 9C08052A4700JLHFT
 Order RES 470 OHM 1/8W 5% 0805 SMD-9C08052A4700JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470ATR-ND.
RES 470 OHM 1/8W 5% 0805 SMD - 9C08052A4700JLHFT
 Order RES 470 OHM 1/8W 5% 0805 SMD-9C08052A4700JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ACT-ND.
RES 470 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ471V
 Order RES 470 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ471V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ADKR-ND.
RES 470 OHM 1/8W 5% 0805 SMD - 9C08052A4700JLHFT
 Order RES 470 OHM 1/8W 5% 0805 SMD-9C08052A4700JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ADKR-ND.
RES 470 OHM 1/8W 5% 0805 SMD - MCR10EZHJ471
 Order RES 470 OHM 1/8W 5% 0805 SMD-MCR10EZHJ471 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM470ATR-ND.
RES 470 OHM 1/8W 5% 0805 SMD - MCR10EZHJ471
 Order RES 470 OHM 1/8W 5% 0805 SMD-MCR10EZHJ471 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470ACT-ND.
RES 470 OHM 1/8W 5% 0805 SMD - MCR10EZHJ471
 Order RES 470 OHM 1/8W 5% 0805 SMD-MCR10EZHJ471 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470ADKR-ND.