RES 47.5 OHM 1/8W 1% 0805 SMD - RC0805FR-0747R5L - Resistors

Digi-Key Part Number 311-47.5CRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00297
0.00267
0.00238
0.00198
0.00164
0.00148
0.00134
Extended Price
14.85
26.70
59.50
99.00
164.00
370.00
670.00
Manufacturer Part NumberRC0805FR-0747R5L
Product DescriptionRES 47.5 OHM 1/8W 1% 0805 SMD
Quantity Available 30000
All prices are in GBP

RES 47.5 OHM 1/8W 1% 0805 SMD - RC0805FR-0747R5L - Resistors Details
Technical/Catalog InformationRC0805FR-0747R5L
VendorYageo
CategoryResistors
Resistance In Ohms47.5
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0805FR 0747R5L
RC0805FR0747R5L
311 47 5CRTR ND
311475CRTRND
311-47.5CRTR

Purchase RES 47.5 OHM 1/8W 1% 0805 SMD - RC0805FR-0747R5L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 47.5 OHM 1/8W 1% 0805 SMD - RC0805FR-0747R5L
Resistors

RES 47.5 OHM 1/8W 1% 0805 SMD - RC0805FR-0747R5L (311-47.5CRTR-ND)

Related parts Resistors:
RES 47 OHM 1/8W .05% 0805 SMD - RT0805WRB0747RL
 Order RES 47 OHM 1/8W .05% 0805 SMD-RT0805WRB0747RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0747RL-ND.
RES 100K OHM 1/8W .05% 0805 SMD - RT0805WRB07100KL
 Order RES 100K OHM 1/8W .05% 0805 SMD-RT0805WRB07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07100KL-ND.
RES 100 OHM 1/8W .05% 0805 SMD - RT0805WRB07100RL
 Order RES 100 OHM 1/8W .05% 0805 SMD-RT0805WRB07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07100RL-ND.
RES 10K OHM 1/8W .05% 0805 SMD - RT0805WRB0710KL
 Order RES 10K OHM 1/8W .05% 0805 SMD-RT0805WRB0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0710KL-ND.
RES 110K OHM 1/8W .05% 0805 SMD - RT0805WRB07110KL
 Order RES 110K OHM 1/8W .05% 0805 SMD-RT0805WRB07110KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07110KL-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RT0805WRB07110RL
 Order RES 110 OHM 1/8W .05% 0805 SMD-RT0805WRB07110RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07110RL-ND.
RES 11K OHM 1/8W .05% 0805 SMD - RT0805WRB0711KL
 Order RES 11K OHM 1/8W .05% 0805 SMD-RT0805WRB0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0711KL-ND.
RES 120K OHM 1/8W .05% 0805 SMD - RT0805WRB07120KL
 Order RES 120K OHM 1/8W .05% 0805 SMD-RT0805WRB07120KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07120KL-ND.
RES 120 OHM 1/8W .05% 0805 SMD - RT0805WRB07120RL
 Order RES 120 OHM 1/8W .05% 0805 SMD-RT0805WRB07120RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07120RL-ND.
RES 12K OHM 1/8W .05% 0805 SMD - RT0805WRB0712KL
 Order RES 12K OHM 1/8W .05% 0805 SMD-RT0805WRB0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0712KL-ND.
RES 130K OHM 1/8W .05% 0805 SMD - RT0805WRB07130KL
 Order RES 130K OHM 1/8W .05% 0805 SMD-RT0805WRB07130KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07130KL-ND.
RES 130 OHM 1/8W .05% 0805 SMD - RT0805WRB07130RL
 Order RES 130 OHM 1/8W .05% 0805 SMD-RT0805WRB07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07130RL-ND.
RES 13K OHM 1/8W .05% 0805 SMD - RT0805WRB0713KL
 Order RES 13K OHM 1/8W .05% 0805 SMD-RT0805WRB0713KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0713KL-ND.
RES 150K OHM 1/8W .05% 0805 SMD - RT0805WRB07150KL
 Order RES 150K OHM 1/8W .05% 0805 SMD-RT0805WRB07150KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07150KL-ND.
RES 150 OHM 1/8W .05% 0805 SMD - RT0805WRB07150RL
 Order RES 150 OHM 1/8W .05% 0805 SMD-RT0805WRB07150RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07150RL-ND.