RES 390K OHM 1/8W 1% 0805 SMD - RC0805FR-07390KL - Resistors

Digi-Key Part Number 311-390KCRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00333
0.00299
0.00266
0.00222
0.00184
0.00166
0.0015
Extended Price
16.65
29.90
66.50
111.00
184.00
415.00
750.00
Manufacturer Part NumberRC0805FR-07390KL
Product DescriptionRES 390K OHM 1/8W 1% 0805 SMD
Quantity Available 75000
All prices are in GBP

RES 390K OHM 1/8W 1% 0805 SMD - RC0805FR-07390KL - Resistors Details
Technical/Catalog InformationRC0805FR-07390KL
VendorYageo
CategoryResistors
Resistance In Ohms390K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0805FR 07390KL
RC0805FR07390KL
311 390KCRTR ND
311390KCRTRND
311-390KCRTR

Purchase RES 390K OHM 1/8W 1% 0805 SMD - RC0805FR-07390KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 390K OHM 1/8W 1% 0805 SMD - RC0805FR-07390KL
Resistors

RES 390K OHM 1/8W 1% 0805 SMD - RC0805FR-07390KL (311-390KCRTR-ND)

Related parts Resistors:
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
 Order RES 390K OHM 1/8W 5% 0805 SMD-RC0805JR-07390KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KARTR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
 Order RES 390K OHM 1/8W 5% 0805 SMD-RC0805JR-07390KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARCT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
 Order RES 390K OHM 1/8W 5% 0805 SMD-RC0805JR-07390KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARDKR-ND.
RES 390K OHM 1/8W 1% 0805 SMD - RC0805FR-07390KL
 Order RES 390K OHM 1/8W 1% 0805 SMD-RC0805FR-07390KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KCRTR-ND.
RES 390K OHM 1/8W 1% 0805 SMD - RC0805FR-07390KL
 Order RES 390K OHM 1/8W 1% 0805 SMD-RC0805FR-07390KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KCRCT-ND.
RES 390K OHM 1/8W 1% 0805 SMD - RC0805FR-07390KL
 Order RES 390K OHM 1/8W 1% 0805 SMD-RC0805FR-07390KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KCRDKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ394V
 Order RES 390K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ394V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ394V
 Order RES 390K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ394V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390KATR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
 Order RES 390K OHM 1/8W 5% 0805 SMD-9C08052A3903JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KATR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
 Order RES 390K OHM 1/8W 5% 0805 SMD-9C08052A3903JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ394V
 Order RES 390K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ394V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KADKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
 Order RES 390K OHM 1/8W 5% 0805 SMD-9C08052A3903JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KADKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - MCR10EZHJ394
 Order RES 390K OHM 1/8W 5% 0805 SMD-MCR10EZHJ394 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM390KATR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - MCR10EZHJ394
 Order RES 390K OHM 1/8W 5% 0805 SMD-MCR10EZHJ394 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - MCR10EZHJ394
 Order RES 390K OHM 1/8W 5% 0805 SMD-MCR10EZHJ394 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KADKR-ND.