RES 39.2 OHM 1/8W 1% 0805 SMD - RC0805FR-0739R2L - Resistors

Digi-Key Part Number 311-39.2CRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00297
0.00267
0.00238
0.00198
0.00164
0.00148
0.00134
Extended Price
14.85
26.70
59.50
99.00
164.00
370.00
670.00
Manufacturer Part NumberRC0805FR-0739R2L
Product DescriptionRES 39.2 OHM 1/8W 1% 0805 SMD
Quantity Available 20000
All prices are in GBP

RES 39.2 OHM 1/8W 1% 0805 SMD - RC0805FR-0739R2L - Resistors Details
Technical/Catalog InformationRC0805FR-0739R2L
VendorYageo
CategoryResistors
Resistance In Ohms39.2
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0805FR 0739R2L
RC0805FR0739R2L
311 39 2CRTR ND
311392CRTRND
311-39.2CRTR

Purchase RES 39.2 OHM 1/8W 1% 0805 SMD - RC0805FR-0739R2L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 39.2 OHM 1/8W 1% 0805 SMD - RC0805FR-0739R2L
Resistors

RES 39.2 OHM 1/8W 1% 0805 SMD - RC0805FR-0739R2L (311-39.2CRTR-ND)

Related parts Resistors:
RES 39 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ390V
 Order RES 39 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ390V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39ACT-ND.
RES 39 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ390V
 Order RES 39 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ390V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39ATR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R9V
 Order RES 3.9 OHM 1/8W 5% 0805 SMD-ERJ-6RQJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9BTR-ND.
RES .39 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR39V
 Order RES .39 OHM 1/8W 5% 0805 SMD-ERJ-6RQJR39V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.39BTR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R9V
 Order RES 3.9 OHM 1/8W 5% 0805 SMD-ERJ-6RQJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9BCT-ND.
RES .39 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR39V
 Order RES .39 OHM 1/8W 5% 0805 SMD-ERJ-6RQJR39V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39BCT-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
 Order RES 39 OHM 1/8W 5% 0805 SMD-9C08052A39R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39ATR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
 Order RES 3.9 OHM 1/8W 5% 0805 SMD-9C08052A3R90JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9ATR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
 Order RES 39 OHM 1/8W 5% 0805 SMD-9C08052A39R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ACT-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
 Order RES 3.9 OHM 1/8W 5% 0805 SMD-9C08052A3R90JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ACT-ND.
RES 39 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ390V
 Order RES 39 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ390V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39ADKR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R9V
 Order RES 3.9 OHM 1/8W 5% 0805 SMD-ERJ-6RQJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9BDKR-ND.
RES .39 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR39V
 Order RES .39 OHM 1/8W 5% 0805 SMD-ERJ-6RQJR39V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39BDKR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
 Order RES 39 OHM 1/8W 5% 0805 SMD-9C08052A39R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ADKR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
 Order RES 3.9 OHM 1/8W 5% 0805 SMD-9C08052A3R90JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ADKR-ND.