RES 3.57M OHM 1/8W 1% 0805 SMD - RC0805FR-073M57L

Digi-Key Part Number 311-3.57MCRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00321
0.00289
0.00257
0.00214
0.00177
0.0016
0.00144
Extended Price
16.05
28.90
64.25
107.00
177.00
400.00
720.00
Manufacturer Part NumberRC0805FR-073M57L
Product DescriptionRES 3.57M OHM 1/8W 1% 0805 SMD
Quantity Available 45000
All prices are in GBP

RES 3.57M OHM 1/8W 1% 0805 SMD - RC0805FR-073M57L Details
Technical/Catalog InformationRC0805FR-073M57L
VendorYageo
CategoryResistors
Resistance In Ohms3.57M
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0805FR 073M57L
RC0805FR073M57L
311 3 57MCRTR ND
311357MCRTRND
311-3.57MCRTR

Purchase RES 3.57M OHM 1/8W 1% 0805 SMD - RC0805FR-073M57L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.57M OHM 1/8W 1% 0805 SMD - RC0805FR-073M57L
RES 3.57M OHM 1/8W 1% 0805 SMD - RC0805FR-073M57L

RES 3.57M OHM 1/8W 1% 0805 SMD - RC0805FR-073M57L (311-3.57MCRTR-ND)

Related parts :
RES .3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.3 5% R
 Order RES .3 OHM 1/8W 5% 0805 SMD-RMCF 1/10 0.3 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.35%R-ND.
RES 100K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ104V
 Order RES 100K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KACT-ND.
RES 91K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ913V
 Order RES 91K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ913V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KACT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V
 Order RES 47K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ473V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KACT-ND.
RES 36K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ363V
 Order RES 36K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ363V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KACT-ND.
RES 43K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ433V
 Order RES 43K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ433V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KACT-ND.
RES 39K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ393V
 Order RES 39K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ393V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39KACT-ND.
RES 82K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ823V
 Order RES 82K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ823V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KACT-ND.
RES 62K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ623V
 Order RES 62K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ623V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62KACT-ND.
RES 120 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ121V
 Order RES 120 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ121V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120ACT-ND.
RES 75K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ753V
 Order RES 75K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ753V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KACT-ND.
RES 13K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ133V
 Order RES 13K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ133V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13KACT-ND.
RES 18K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ183V
 Order RES 18K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ183V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KACT-ND.
RES 20K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ203V
 Order RES 20K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ203V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KACT-ND.
RES 15K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ153V
 Order RES 15K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ153V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KACT-ND.